EMI Filters & Accessories

An EMI filter is a device which is used to suppress electromagnetic interference on a signal or power line. Electromagnetic interference is an unwanted electrical signal and is present in the environment or generated from other equipment.
There are two types of unwanted noise created by electromagnetic interference. Conducted which travels along the electrical conductors and radiated which travels through the air as radio waves or magnetic fields.
Most electronics contain an EMI filter as there are regulations in most countries that limit the amount of noise that can be emitted. Safety standards are required with EMI filters to reduce the risk of fires and electric shock.
Applications
• Electronic musical instruments
• Motherboards
• USB hubs
• Printers
• Audio and video communication equipment

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
RS Stock No. 805-4480
Mfr. Part No.NZF220TT1G
HK$3.22
Each (In a Pack of 50)
units
Filter - Maximum of 1.25 V - - 14 W 1.65mm 0.9mm 0.8mm 1.65 x 0.9 x 0.8 mm
RS Stock No. 145-3994
Mfr. Part No.NZF220DFT1G
HK$1.27
Each (On a Reel of 3000)
units
Filter - Maximum of 1.5 V - - 14 W 2.2mm 1.35mm 1mm 2.2 x 1.35 x 1 mm
RS Stock No. 162-9219
Mfr. Part No.NUF4403MNT1G
HK$2.07
Each (On a Reel of 3000)
units
Filter - Maximum of 5 V - - - 1.6mm 1.6mm 1mm 1.6 x 1.6 x 1 mm
RS Stock No. 802-4054
Mfr. Part No.NUF2450MUT2G
HK$3.88
Each (In a Pack of 25)
units
EMI Filter LCD and Camera Data Line 5 V 100 nA - - 1.8mm 1.2mm 0.5mm 1.8 x 1.2 x 0.5 mm
RS Stock No. 145-3993
Mfr. Part No.NZF220TT1G
HK$1.13
Each (On a Reel of 3000)
units
Filter - Maximum of 1.25 V - - 14 W 1.65mm 0.9mm 0.8mm 1.65 x 0.9 x 0.8 mm
RS Stock No. 805-4402
Mfr. Part No.NUF4403MNT1G
HK$4.01
Each (On a Tape of 25)
units
Filter - Maximum of 5 V - - - 1.6mm 1.6mm 1mm 1.6 x 1.6 x 1 mm
RS Stock No. 162-9224
Mfr. Part No.NUF8402MNT4G
HK$1.49
Each (On a Reel of 4000)
units
Filter - Maximum of 5 V - - - 4mm 1.6mm 1mm 4 x 1.6 x 1 mm
RS Stock No. 805-2021
Mfr. Part No.NUF2101MT1G
HK$3.24
Each (In a Pack of 50)
units
- - 5.25 V - - 225 mW 3.1mm 1.7mm 1mm 3.1 x 1.7 x 1 mm
RS Stock No. 805-4409
Mfr. Part No.NUF8402MNT4G
HK$3.71
Each (On a Tape of 25)
units
Filter - Maximum of 5 V - - - 4mm 1.6mm 1mm 4 x 1.6 x 1 mm
RS Stock No. 124-5416
Mfr. Part No.NUF4211MNT1G
HK$1.56
Each (On a Reel of 3000)
units
Filter - Maximum of 5 V - - - 2mm 2mm 0.95mm 2 x 2 x 0.95 mm
RS Stock No. 162-9213
Mfr. Part No.NUF2101MT1G
HK$1.30
Each (On a Reel of 3000)
units
- - 5.25 V - - 225 mW 3.1mm 1.7mm 1mm 3.1 x 1.7 x 1 mm
RS Stock No. 162-9217
Mfr. Part No.NUF2450MUT2G
HK$1.56
Each (On a Reel of 3000)
units
EMI Filter LCD and Camera Data Line 5 V 100 nA - - 1.8mm 1.2mm 0.5mm 1.8 x 1.2 x 0.5 mm
RS Stock No. 805-4496
Mfr. Part No.NZF220DFT1G
HK$3.265
Each (In a Pack of 25)
units
Filter - Maximum of 1.5 V - - 14 W 2.2mm 1.35mm 1mm 2.2 x 1.35 x 1 mm
RS Stock No. 805-4406
Mfr. Part No.NUF4211MNT1G
HK$3.88
Each (On a Tape of 25)
units
Filter - Maximum of 5 V - - - 2mm 2mm 0.95mm 2 x 2 x 0.95 mm