DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve

Types of DC Motors
There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
Read more Read less

Filters

Viewing 141 - 160 of 208 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Series Standards Met
RS Stock No. 789-3014
Mfr. Part No.89850008
BrandCrouzet
HK$1,452.21
Each
units
24 V dc Brushed 51 W 3000 rpm 6mm 110 mNm 139.6mm - - 42 (Dia.) x 139.6 mm 8.4 A Permanent Magnet - -
RS Stock No. 752-1967
BrandRS PRO
HK$337.14
Each
units
6 15 V - 7.98 W 41 rpm 6mm 78.4 gcm 80.5mm 32 (Dia.)mm - 32 (Dia.) x 80.5 mm 990 mA Metal - -
RS Stock No. 179-2841
Mfr. Part No.MSH80-I60K12-ST2
BrandCLM
HK$4,250.25
Each
units
- - - - - - - - - - - - - -
RS Stock No. 873-4827
Mfr. Part No.1741U024CXR
BrandFaulhaber
HK$877.33
Each
units
24 V dc Brushed 4.8 W 3940 rpm 2mm 8.4 mNm 49.2mm - - 17 (Dia.) x 49.2 mm 330 mA Graphite 1741 -
RS Stock No. 179-2843
Mfr. Part No.MBLD250
BrandCLM
HK$2,833.46
Each
units
- - - - - - - - - - - - - -
RS Stock No. 183-0057
Mfr. Part No.80360001
BrandCrouzet
HK$8,857.51
Each
units
32 V dc Brushless 905 (Output) W 2160 RPM 14mm 4 nm 183.1mm 75mm 145mm 183.1 x 75 x 145 mm 42 A - - -
RS Stock No. 181-7542
Mfr. Part No.283833
BrandMaxon
HK$2,049.43
Each
units
12 V Brushless 8 W 20000 RPM 2mm 8.02 mNm, 21.1 (Stall) mNm 36mm 16mm - 16 Dia. x 36 mm 2.27 A - - -
RS Stock No. 409-5298
Mfr. Part No.82860004
BrandCrouzet
HK$458.66
Each
units
4.5 30 V dc - 3 W 3700 rpm 2mm 30 mNm 44.6mm - - 32.2 (Dia.) x 44.6 mm 260 mA Iron Core - -
RS Stock No. 183-0055
Mfr. Part No.79298664
BrandCrouzet
HK$994.07
Each
units
- Brushless - - - - 3m - - - - - - -
RS Stock No. 752-1958
BrandRS PRO
HK$263.12
Each
units
4.5 15 V - 11 W 5216 rpm 6mm 206 gcm 86.6mm 37 (Dia.)mm - 37 (Dia.) x 86.6 mm 1.26 A Metal - -
RS Stock No. 298-5098
Mfr. Part No.MPM8-0008/CONT
BrandParvalux
HK$2,052.38
Each
units
12 V dc Brushed - 3000 rpm - - - 55mm 73.5mm - - - - -
RS Stock No. 873-4782
Mfr. Part No.1524T006SR
BrandFaulhaber
HK$654.48
Each
units
6 V dc Brushed 1.72 W 3860 rpm 1.5mm 2.9 mNm 31.9mm - - 15 (Dia.) x 31.9 mm 560 mA Metal 1524 -
RS Stock No. 236-1717
Mfr. Part No.82830502
BrandCrouzet
HK$1,469.41
Each
units
24 V - 50 W 2770 rpm 8mm 170 mNm 103mm - - 63.2 (Dia.) x 103 mm 3 A Iron Core - -
RS Stock No. 892-9136
Mfr. Part No.30GT2R82-234E.4
BrandPortescap
HK$2,814.88
Each
units
35 V dc Brushed 82 W 8600 rpm 5mm 92 mNm 81.2mm 30mm - 30 (Dia.) x 81.2 mm 2.5 A Ironless - -
RS Stock No. 752-1961
BrandRS PRO
HK$364.03
Each
units
6 15 V - 7.98 W 14.5 rpm 6mm 78.4 gcm 80.5mm 32 (Dia.)mm - 32 (Dia.) x 80.5 mm 990 mA Metal - -
RS Stock No. 442-7493
BrandCanon
HK$360.70
Each
units
12 V dc - 1.4 W 9800 rpm - 0.25 Ncm - - - - - Ironless - -
RS Stock No. 235-7904
BrandRS PRO
HK$2,226.22
Each
units
24 V dc Brushed 183 W 4100 rpm 8mm 370 mNm 145mm - - 54 (Dia.) x 145 mm 6.6 A Iron Core - -
RS Stock No. 892-8751
BrandRS PRO
HK$1,324.29
Each
units
24 V dc Brushless - 3500 rpm 6.2mm 0.05 Nm 80.7mm 22mm - 22 (Dia.) x 80.7 mm 1.5 A - - CE, RoHS
RS Stock No. 181-7558
Mfr. Part No.B78B8F36350C
BrandMaxon
HK$3,114.96
Each
units
36 V Brushed 112 W 7410 RPM, 7940 RPM 4mm 119 mNm 72mm 32mm - 32 Dia. x 72 mm 2.87 A - DCX -
RS Stock No. 892-9120
Mfr. Part No.22N78-311P.1001
BrandPortescap
HK$785.30
Each
units
12 V dc Brushed 12 W 7280 rpm 1.5mm 14.8 mNm 45mm 22mm - 22 (Dia.) x 45 mm 950 mA Ironless - -
Related Products
Tork Jumbo toilet Roll dispenser is a smart ...
Description:
Tork Jumbo toilet Roll dispenser is a smart designed stub-roll holder which allows the complete roll of paper to be used. Wall mounted allows you to save on valuable floor space within a washroom. An optimal roll brake system avoids ...
Tork Mini Jumbo toilet roll dispensers are made ...
Description:
Tork Mini Jumbo toilet roll dispensers are made from plastic with a smart stub roll elevated design and ideal for medium to high traffic washrooms. The dispensers have an optimal roll brake which stops free spinning rolls and reduces consumption. ...
The essential and stylish folded toilet tissue dispenser ...
Description:
The essential and stylish folded toilet tissue dispenser for any business. Compatible with a range of washroom products, the AQUARIUS Folded Toilet Tissue Dispenser promotes hygiene and helps to manage costs through controlled dispensing. Now available for the first time ...
Tork Folded toilet paper system gives you a ...
Description:
Tork Folded toilet paper system gives you a hygienic sheet by sheet dispensing system reducing waste add maintenance costs. Ideal for use in low to medium traffic areas especially in healthcare and Horeca environments. Folded Toilet Paper Hygienic Sheet by ...