DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve

Types of DC Motors
There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
Read more Read less

Filters

Viewing 221 - 231 of 231 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Series Standards Met
RS Stock No. 122-0031
Mfr. Part No.80280013
BrandCrouzet
HK$4,705.77
Each
units
10 to 36 V Brushless 84 W @ 12 V, 199 W @ 24 V, 251 W @ 32 V 800 rpm @ 12 V, 1900 rpm @ 24 V, 2400 rpm @ 32 V 8mm 1000 mNm 57.2mm 137mm 57.2mm 57.2 x 137 x 57.2 mm 12.5 A @ 32 V, 15 A @ 12 V, 15 A @ 24 V - 80280 TNi21 -
New
RS Stock No. 181-7556
Mfr. Part No.625457
BrandMaxon
HK$2,492.82
Each
units
24 V Brushless 75 W 6870 RPM, 7950 RPM 4mm 107 mNm 64mm 30mm - 30 Dia. x 64 mm 3.64 A - DCX -
RS Stock No. 225-9585
BrandRS PRO
HK$2,126.35
Each
units
37.5 V dc Brushed 200 W 3000 rpm 10mm 64 Ncm 60mm - - 152 (Dia.) x 60 mm 7.3 A - - RoHS
RS Stock No. 718-969
Mfr. Part No.22N28-216E.204
BrandPortescap
HK$531.00
Each
units
6 V dc - 3.8 W 5600 rpm 2mm 8.4 mNm 32mm - - 22 (Dia.) x 32 mm 830 mA Ironless - -
RS Stock No. 262-2135
Mfr. Part No.134384
BrandMaxon
HK$665.52
Each
units
6 V dc Brushed 5 W 6720 rpm - 0.633 Ncm - - - - - Ironless - -
RS Stock No. 921-1335
Mfr. Part No.3272G024CR
BrandFaulhaber
HK$3,315.63
Each
units
24 V Brushed 85 W 5150 rpm 5mm 11 mNm - 32 (Dia.)mm 94mm 32 (Dia.) x 94 mm 3.5 A Ironless 3272 CR -
RS Stock No. 122-0030
Mfr. Part No.80280007
BrandCrouzet
HK$3,071.66
Each
units
10 to 36 V Brushless 84 W @ 12 V, 199 W @ 24 V, 251 W @ 32 V 800 rpm @ 12 V, 1900 rpm @ 24 V, 2400 rpm @ 32 V 8mm 1000 mNm 57.2mm 137mm 57.2mm 57.2 x 137 x 57.2 mm 12.5 A @ 32 V, 15 A @ 12 V, 15 A @ 24 V - 80280 TNi21 -
RS Stock No. 420-5142
Mfr. Part No.242477
BrandMaxon
HK$1,562.50
Each
units
12 V dc Brushed 15 W 4670 rpm 4mm 3.6 Ncm 61.5mm - - 32 (Dia.) x 61.5 mm - Ironless - -
RS Stock No. 441-0394
Mfr. Part No.BLDC48-12L-037
HK$1,431.00
Each
units
24 V dc Brushless 12 W 4550 rpm 5.99mm 0.03 Nm 36mm - - 54 (Dia.) x 36 mm 1.33 A - - -
RS Stock No. 877-6263
Mfr. Part No.DCB2106
HK$539.75
Each
units
24 V dc Brushless 14.32 W 2346 rpm 3.17mm 0.0357 Nm - 36mm 58.2mm 36 (Dia.) x 58.2 mm 190 mA - DC RoHS
RS Stock No. 441-0388
Mfr. Part No.BLDC48-12L-033
HK$1,507.47
Each
units
24 V dc Brushless 12 W 4550 rpm 5.99mm 0.03 Nm 36mm - - 54 (Dia.) x 36 mm 690 mA - - -