DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve

Types of DC Motors
There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Series Standards Met
RS Stock No. 921-3678
Mfr. Part No.116514-13
HK$1,530.56
Each
units
24 V Brushed 536 W 12630 16167 rpm - - 198.63mm 146.84 (Dia.)mm - 146.84 (Dia.) x 198.63 mm 16.1 20.9 A - 116 CSA Certified, UL Recognized Category PRGY2 (E47185)
RS Stock No. 921-3687
Mfr. Part No.116515-13
HK$1,697.24
Each
units
24 V Brushed 419 536 W 12630 16150 rpm - - 198.62mm 146.84 (Dia.)mm - 146.84 (Dia.) x 198.62 mm 16.1 20.9 A - 116 CSA Certified, UL Recognized Category PRGY2 (E47185)
RS Stock No. 921-3738
Mfr. Part No.MUR-6302
HK$2,489.46
Each
units
12 V dc Brushed 3.36 kW 4100 rpm 19.02mm 16.3 Nm - 114.3 (Dia.)mm 227.5mm 114.3 (Dia.) x 227.5 mm 400 A Series Wound MUR -
RS Stock No. 921-3674
Mfr. Part No.116513-13
HK$3,001.74
Each
units
36 V Brushed 653 W 14131 17950 rpm - - 198.62mm 146.84 (Dia.)mm - 146.84 (Dia.) x 198.62 mm 12.6 17.4 A - 116 CSA Certified, UL Recognized Category PRGY2 (E47185)
RS Stock No. 921-3731
Mfr. Part No.MUX-6302
HK$2,664.26
Each
units
24 V dc Brushed 3.36 kW 4000 rpm - 21.7 Nm - 106.4 (Dia.)mm 210.5mm 101.6 (Dia.) x 210.5 mm 400 A Series Wound MUX -