Description | Price | Supply Voltage | Current Rating | Voltage Rating | Compatible Motor Type | Control Input | Mounting Style | Phase | Length | Width | Depth | Dimensions | Operating Temperature Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
892-3670
Mfr. Part No.48140-51
BrandAmetek
|
HK$5,303.70
Each
units
|
11 → 52 V dc | 20 A | 52 V dc | Brushless DC Motor | Potentiometer | Panel Mount | - | 92.7mm | 50.8mm | 82.6mm | 92.7 x 50.8 x 82.6 mm | 0 → +50 °C | |
RS Stock No.
892-3661
Mfr. Part No.48134-51
BrandAmetek
|
HK$6,960.11
Each
units
|
11 → 28 V dc | 20 A | 28 V dc | Brushless DC Motor | Potentiometer, Voltage | Panel Mount | - | 92.7mm | 43.2mm | 82.6mm | 92.7 x 43.2 x 82.6 mm | 0 → +50 °C | |
RS Stock No.
892-3667
Mfr. Part No.48133-51
BrandAmetek
|
HK$3,317.87
Each
units
|
11 → 52 V dc | 10 A | 52 V dc | Brushless DC Motor | Potentiometer, Voltage | Panel Mount | - | 92.7mm | 43.2mm | 82.6mm | 92.7 x 43.2 x 82.6 mm | - | |
RS Stock No.
892-3664
Mfr. Part No.48132-51
BrandAmetek
|
HK$4,443.84
Each
units
|
11 → 52 V dc | 5 A | 52 V dc | Brushless DC Motor | Potentiometer, Voltage | Panel Mount | - | 92.7mm | 43.2mm | 82.6mm | 92.7 x 43.2 x 82.6 mm | 0 → +50 °C |