DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.
Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motors
The benefits of using a controller.
• Electrical protection of the motor
• Maintains constant speed
• Dynamic response to changing system demands
• Monitoring to evaluate machine performance / diagnostics
• Energy saving
• Accurate speed control

...
Read more Read less

Filters

Viewing 1 - 20 of 119 products
Results per page
Description Price Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS Stock No. 918-1372
Mfr. Part No.LAC-RS
BrandActuonix
HK$632.08
Each
units
5 → 24 V dc 4 A 3.3 V - Analogue, Digital Panel Mount - 50mm 50mm - - -10 → +70 °C
RS Stock No. 237-1461
Mfr. Part No.512C-04-00-00-00
BrandParker
HK$2,385.95
Each
units
110 → 115 V, 220 → 240 V, 380 → 415 V 4 A 360 V dc Permanent Magnet Voltage Wall Mount 1 240mm 160mm 90mm 240 x 160 x 90 mm 0 → +40 °C
RS Stock No. 774-0503
Mfr. Part No.409510
BrandMaxon
HK$2,824.59
Each
units
10 → 50 V dc 15 A 50 V Brushless DC Motor, Permanent Magnet Analogue, Digital Flange Mount 1 115mm 75.5mm 24mm 115 x 75.5 x 24 mm -30 → +45 °C
RS Stock No. 238-9816
BrandRS PRO
HK$126.64
Each
units
6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor Voltage Freestanding - 26mm 31mm 18mm 34 x 27 x 18 mm -
RS Stock No. 773-6832
Mfr. Part No.EM-206
HK$1,505.16
Each
units
12 → 36 V dc 10 A 12 V dc, 24 V dc Brushless DC Motor Potentiometer, Voltage DIN Rail Mount, Panel Mount - 89mm 25mm 73mm 89 x 25 x 73 mm -
RS Stock No. 244-2917
BrandRS PRO
HK$2,294.41
Each
units
110 V ac, 240 V ac 1.3 A 200 V dc Permanent Magnet, Shunt Potentiometer Box - - - - - -
RS Stock No. 445-0162
Mfr. Part No.250521
BrandMaxon
HK$2,297.67
Each
units
12 → 30 V dc 2 A 60 V dc Permanent Magnet Voltage Flange Mount - 103mm 100mm 34mm 103 x 100 x 34 mm 0 → +45 °C
RS Stock No. 313-2122
BrandRS PRO
HK$1,374.63
Each
units
10 → 35 V 2.2 A 27.5 V Linear Output Motor Potentiometer, Voltage - - 133.5mm 54mm 20mm 133.5 x 54 x 20 mm -
RS Stock No. 440-492
BrandRS PRO
HK$1,941.29
Each
units
12 V dc, 24 V dc 12 A 24 V dc Permanent Magnet, Shunt Potentiometer Box - - - - - -
RS Stock No. 197-8077
Mfr. Part No.512C-08-00-00-00
BrandParker
HK$2,946.68
Each
units
110 → 115 V, 220 → 240 V, 380 → 415 V 8 A 360 V dc Permanent Magnet Voltage Wall Mount 1 240mm 160mm 90mm 240 x 160 x 90 mm 0 → +40 °C
RS Stock No. 873-4815
Mfr. Part No.SC1801S-3530
BrandFaulhaber
HK$935.22
Each
units
4 → 18 V dc 1 A - - - - - 34mm 25mm 8mm 34 x 25 x 8 mm -
RS Stock No. 197-7456
Mfr. Part No.508-00-20-00
BrandParker
HK$1,881.47
Each
units
110 → 120 V ac, 220 → 240 V ac 12 A 210 V dc Permanent Magnet, Shunt Potentiometer DIN Rail Mount 1 105mm 140mm 90mm 105 x 140 x 90 mm 0 → +40 °C
RS Stock No. 330-5364
Mfr. Part No.DCM-24-40
HK$430.01
Each
units
6 → 24 V dc 40 A 24 V dc - Voltage Panel Mount - 56mm 43mm 21mm 56 x 43 x 21 mm 0 → +65 °C
RS Stock No. 244-2901
BrandRS PRO
HK$1,835.43
Each
units
110 V ac, 240 V ac 1.3 A 200 V dc Permanent Magnet, Shunt Potentiometer Panel Mount - - - - - -
RS Stock No. 122-1519
Mfr. Part No.0850-0125
BrandBARTH
HK$1,475.18
Each
units
7 → 16 V dc 5 mA 16 V dc - - Panel Mount - - 56 (Dia.)mm 47mm 56 (Dia.) x 47 mm -30 → +60 °C
RS Stock No. 752-2009
BrandRS PRO
HK$237.15
Each
units
6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor - Panel Mount - 66mm 58mm 40mm 66 x 58 x 40 mm -
RS Stock No. 425-5248
BrandRS PRO
HK$3,236.26
Each
units
110 → 120 V ac, 220 → 240 V ac 4 A 200 V dc Permanent Magnet, Shunt Potentiometer Panel Mount - - - - - -
RS Stock No. 773-6826
Mfr. Part No.EM-175
HK$1,180.49
Each
units
12 → 32 V dc 10 A 12 V dc, 24 V dc Permanent Magnet Potentiometer, Voltage DIN Rail Mount, Panel Mount - 73mm 30mm 43mm 73 x 30 x 43 mm -20 → +70 °C
RS Stock No. 510-1209
Mfr. Part No.EM174
HK$1,316.29
Each
units
12 → 32 V dc 8 A 40 V - Potentiometer - - 65mm 73mm 30mm 65 x 73 x 30 mm -20 → +70 °C
RS Stock No. 197-8083
Mfr. Part No.512C-16-00-00-00
BrandParker
HK$3,221.28
Each
units
110 → 115 V, 220 → 240 V, 380 → 415 V 16 A 360 V dc Permanent Magnet Voltage Wall Mount 1 240mm 160mm 90mm 240 x 160 x 90 mm 0 → +40 °C
Related Products
Up to 12 mm jaw opening.These clips are ...
Description:
Up to 12 mm jaw opening.These clips are available in 5 colours, and can accept a 4 mm banana plug.
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm ...
Description:
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm or 4 MmIn Many Different Colours.
304-0000 Crocodile Clip - Large. General purpose crocodile ...
Description:
304-0000 Crocodile Clip - Large. General purpose crocodile clip. Manufactured from bright mild steel. Large (30mm) jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing.The enhanced finger grip ensures a ...
Shrouded, touch proof crocodile clips meeting the requirements ...
Description:
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.