DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 81 - 100 of 535 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 123-3984
Mfr. Part No.F 006 B20 099
BrandBosch
HK$1,517.48
Each
units
110 rpm 24 V dc 1.3 Nm - 10mm 15 W - - 61 (Dia.)mm 286mm 61 (Dia.) x 286 mm 15 A - -
RS Stock No. 877-7183
Mfr. Part No.P205-24-244
HK$2,047.30
Each
units
14.9 rpm 24 V dc 9 Nm Brushed 10mm 26.4 W Planetary 145.5mm - - 42 (Dia.) x 145.5 mm 1.1 A - 244.14:1
New
RS Stock No. 202-0433
Mfr. Part No.MG16B-030-AA-00
HK$224.86
Each
units
380 rpm 6 V 0.02 Nm Brushed 3mm - - - - - - - - -
RS Stock No. 413-0616
BrandRS PRO
HK$126.98
Each
units
442 rpm 12 V dc 400 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS Stock No. 298-5458
Mfr. Part No.L149-12-392
HK$279.94
Each
units
5 rpm 12 V dc 20 Ncm Brushed 4mm - Spur 46mm 27mm - - 45 mA Iron Core -
RS Stock No. 125-0508
Mfr. Part No.82940023
BrandCrouzet
HK$445.75
Each
units
0 → 1500 rpm 3 → 64 V dc 30 Ncm Stepper - 0.5 → 5 W Parallel Shaft - - - - - - -
RS Stock No. 181-7584
Mfr. Part No.B78ADC65DAF7
BrandMaxon
HK$5,100.78
Each
units
9690 RPM, 10700 RPM 24 V 0.91 mNm Brushed 3mm 71.7 W - 92.2mm 26mm - 26 Dia. x 92.2 mm 2.76 A - -
RS Stock No. 873-4776
Mfr. Part No.1512U006SR 39:1
BrandFaulhaber
HK$812.13
Each
units
129 rpm 6 V dc 7 mNm Brushed 2mm 0.15 W Spur 19mm - - 15 (Dia.) x 19 mm - Metal 39:1
RS Stock No. 125-0522
Mfr. Part No.82860020
BrandCrouzet
HK$563.65
Each
units
5000 rpm 12 24 V dc 7.7 mNm Brushed - 3 W Motor Only - 32 Dia.mm - - - - -
RS Stock No. 399-0035
Mfr. Part No.DN22M-24+GPP22.0014
HK$1,266.18
Each
units
5400 rpm 24 V dc 0.4 Nm - 2mm 1.4 W Planetary 32.8mm 22mm 18mm 32.8 x 22 x 18 mm 100 mA Iron Core -
RS Stock No. 181-7579
Mfr. Part No.B7744E80C8AB
BrandMaxon
HK$5,071.06
Each
units
7710 rpm, 8270 (No Load) rpm 24 V dc 4 Nm Brushed 4mm 102 W Planetary 114.7mm 32mm - 32 Dia. x 114.7 mm 4.12 A - 21:1
RS Stock No. 144-0538
BrandRS PRO
HK$1,452.65
Each
units
26 rpm 24 V dc 70 Ncm Brushed 5.5mm - Spur 71mm 40mm 40mm 40 x 40 x 71 mm - - 200:1
RS Stock No. 336-315
Mfr. Part No.9904 120 52605
BrandPhilips
HK$420.00
Each
units
60 rpm 12 V dc 125 mNm Brushed 4mm 2.2 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 185 mA - -
RS Stock No. 417-9661
BrandRS PRO
HK$364.25
Each
units
99 rpm 12 V dc 10000 gcm Brushed 6mm 7.92 W Planetary 70.5mm 32 (Dia.)mm - - 990 mA Iron Core -
RS Stock No. 420-710
BrandRS PRO
HK$325.40
Each
units
6 rpm 12 V dc 2400 gcm Brushed 3mm 0.39 W Planetary 56.5mm 16mm - - 60 mA Iron Core -
RS Stock No. 178-4709
Mfr. Part No.82862206
BrandCrouzet
HK$877.72
Each
units
1.5 rpm 24 V dc 0.5 Nm Brushed 5mm 3 W Spur 78.9mm 35.4mm - - - Iron Core -
RS Stock No. 144-0536
BrandRS PRO
HK$1,429.43
Each
units
86 rpm 24 V dc 40 Ncm Brushed 5.5mm - Spur 68.5mm 40mm 40mm 40 x 40 x 68.5 mm - - 60:1
RS Stock No. 178-4686
Mfr. Part No.82862204
BrandCrouzet
HK$933.34
Each
units
14 rpm 24 V dc 0.5 Nm Brushed 5mm 3 W - 68.1mm 35.4mm - - - Iron Core -
RS Stock No. 881-4510
Mfr. Part No.404157 GMPG
BrandNidec
HK$1,218.25
Each
units
540 rpm 24 V dc 50 Ncm Brushed - 24.7 W Worm 139mm 43.4mm - 43.4 (Dia.) x 139 mm 2 A Permanent Magnet 56:4
RS Stock No. 122-0050
Mfr. Part No.80181012
BrandCrouzet
HK$4,849.56
Each
units
163 rpm @ 24 V dc 24 V dc 2.9 Nm Brushless 10mm 80 W @ 24 V dc Right Angle 89.5mm 183mm 82mm 89.5 x 183 x 82 mm - - 20
Related Products
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of FC fibre optic adapters. The superior quality FC adapters feature precision alignment sleeves providing reliability. The adapters in this range have phosphor bronze sleeves for multimode adapters and ceramic sleeves for ...
Brought to you by Cinch Connectivity, a range ...
Description:
Brought to you by Cinch Connectivity, a range of D-Sub gender changers and adapters, available in various configurations to suit your application. All models are highly reliable and excellent quality.
A range of Modular Socket RJ Jacks available ...
Description:
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
A range of Modular Socket RJ Jacks available ...
Description:
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.