DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 521 - 535 of 535 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 420-722
BrandRS PRO
HK$453.57
Each
units
156 rpm 3 V dc 624 gcm Brushed 3mm 0.62 W Planetary 49.6mm 12mm - - 450 mA Iron Core -
RS Stock No. 877-6288
Mfr. Part No.UBB1002
HK$1,280.59
Each
units
125 rpm 24 V dc 1.3 Nm Brushless 7.94mm 9 W - 63.5mm 56mm 92mm 63.5 x 92 x 56 mm 540 mA - -
RS Stock No. 499-0272
Mfr. Part No.80189705
BrandCrouzet
HK$5,392.02
Each
units
120 rpm 24 V dc 4.5 Nm Brushless 19mm 80 W Planetary 203.9mm 81mm - - - - -
RS Stock No. 224-3619
Mfr. Part No.80835006
BrandCrouzet
HK$2,362.67
Each
units
14.7 rpm 24 V dc 5 Nm Brushed 8mm 27 W Spur 65.1mm 65.1mm 142.5mm 65.1 x 65.1 x 142.5 mm 1.9 A Iron Core -
RS Stock No. 122-0063
Mfr. Part No.80281017
BrandCrouzet
HK$8,503.94
Each
units
400 rpm 85 V dc 10 Nm Brushless 9.99mm 201 W Right Angle 214mm - 93mm - 20 A - 10:1
RS Stock No. 877-6285
Mfr. Part No.UBB1004
HK$1,280.59
Each
units
240 rpm 24 V dc 68 Ncm Brushless 7.94mm 9 W - 63.5mm 56mm 92mm 63.5 x 92 x 56 mm 540 mA - -
RS Stock No. 877-6281
Mfr. Part No.UBB1003
HK$1,280.59
Each
units
175 rpm 24 V dc 98 Ncm Brushless 7.94mm 9 W - 63.5mm 56mm 92mm 63.5 x 92 x 56 mm 540 mA - -
RS Stock No. 2552561438
Mfr. Part No.SH31002P11A2000 (1)
HK$16,710.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552561432
Mfr. Part No.S29337 (1)
HK$1,560.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552559204
Mfr. Part No.BSH0552P01A2A (1)
HK$6,980.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 2552606554
Mfr. Part No.UCE13N02D1B (1)
HK$55,335.00
1 Pack of 140
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2552561619
Mfr. Part No.VW3A3411 (1)
HK$830.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552561437
Mfr. Part No.SH30703P02F2000 (1)
HK$20,960.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552561623
Mfr. Part No.VW3M8102R100 (1)
HK$1,830.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2552561229
Mfr. Part No.RL00202 (1)
HK$1,650.00
Each
units
- - - - - - - - - - - - - -
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.