DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 21 - 40 of 535 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 834-7625
BrandRS PRO
HK$443.19
Each
units
14 rpm 12 V dc 1.2 Nm Brushed 6mm 12.8 W Planetary 97.5mm 37 (Dia.)mm - 37 (Dia.) x 120 mm 1.6 A Iron Core -
RS Stock No. 169-409
Mfr. Part No.HG16-060-AB-00
BrandNidec
HK$171.90
Each
units
175 rpm 12 V dc 34.3 mNm Brushless 3mm - Planetary 40mm 16mm - - 200 mA - -
RS Stock No. 420-647
BrandRS PRO
HK$160.58
Each
units
6 rpm 12 V, 12 → 24 V dc 1500 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS Stock No. 789-3032
Mfr. Part No.8980A110
BrandCrouzet
HK$3,238.79
Each
units
344 rpm 24 V dc 3 Nm Brushed 8mm 36 W Planetary - - - 42 (Dia.) x 167.8 mm 6.1 A Permanent Magnet -
RS Stock No. 881-4504
Mfr. Part No.DMN37K50G18B
BrandNidec
HK$474.19
Each
units
200 rpm 24 V dc 35 Ncm Brushed 6mm 9.2 W - 112.8mm 50mm - 50 (Dia.) x 112.8 mm 600 mA - 50
RS Stock No. 834-7593
BrandRS PRO
HK$236.69
Each
units
12048 rpm 12 V dc 29 Ncm Brushed 6mm 19.8 W Spur 78mm 38.5mm 39mm - 2.85 A - -
RS Stock No. 420-669
BrandRS PRO
HK$330.12
Each
units
256 rpm 12 V dc 3000 gcm Brushed 6mm 19.8 W Spur 79.1mm 37mm - - 2.81 A Iron Core -
RS Stock No. 389-609
Mfr. Part No.1271-12-392
HK$306.35
Each
units
5 rpm 12 V dc 20 Ncm - 4mm - Spur 46mm 27mm - - 45 mA Iron Core -
RS Stock No. 398-9906
Mfr. Part No.DG16L-24-0242
BrandCanon
HK$638.12
Each
units
40 rpm 24 V dc 147 mNm - 4mm - Planetary 55.3mm 16mm - - 90 mA Iron Core -
RS Stock No. 178-4591
Mfr. Part No.82862002
BrandCrouzet
HK$773.17
Each
units
140 rpm 12 V dc 0.5 Nm Brushed 5mm 3 W Spur 68.1mm 35.4mm - - - Iron Core -
RS Stock No. 321-3164
BrandRS PRO
HK$239.67
Each
units
241 rpm 12 V dc 3000 gcm Brushed 6mm 19.8 W Spur 76mm 37mm - - 2.75 A Iron Core -
RS Stock No. 245-6102
Mfr. Part No.1271-12-90
HK$273.64
Each
units
18 rpm 12 V dc 8 Ncm - 4mm - Spur 41mm 27mm - - 50 mA Iron Core -
RS Stock No. 420-704
BrandRS PRO
HK$255.52
Each
units
76 rpm 12 V dc 2000 gcm Brushed 4mm 1.5 W Planetary 54mm 22mm - - 200 mA Iron Core -
RS Stock No. 420-653
BrandRS PRO
HK$138.28
Each
units
29 rpm 3 V dc 1200 gcm Brushed 4mm 1.7 W Spur 51mm 27mm - - 1.06 A Iron Core -
RS Stock No. 380-8683
BrandDOGA
HK$1,225.45
Each
units
40 rpm 24 V dc 200 Ncm Brushed 9mm 8 W Worm 177.5mm 48mm 88.8mm - 1.7 A, 6 A - -
RS Stock No. 881-4494
Mfr. Part No.DMN37K50G18A
BrandNidec
HK$474.19
Each
units
200 rpm 12 V dc 0.35 Nm Brushed 6.8mm 9.2 W - 112.8mm 50mm - 50 (Dia.) x 112.8 mm 1.2 A - 50
RS Stock No. 409-5276
Mfr. Part No.RH158-12-630
HK$400.74
Each
units
9 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 72mm 39.6mm - - 270 mA Iron Core -
RS Stock No. 178-4945
Mfr. Part No.82869007
BrandCrouzet
HK$927.94
Each
units
27 rpm 12 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core -
RS Stock No. 873-4770
Mfr. Part No.1512U006SR 324:1
BrandFaulhaber
HK$948.49
Each
units
15 rpm 6 V dc 30 mNm Brushed 2mm 0.15 W Spur 19mm - - 15 (Dia.) x 19 mm - Metal 324:1
RS Stock No. 420-637
BrandRS PRO
HK$297.93
Each
units
29 rpm 12 V dc 2500 gcm Brushed 4mm 1.5 W Planetary 57.35mm 22mm - - 200 mA Iron Core -