DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 187-2151
Mfr. Part No.VG.VDC4915BK4.P63.2.30
Brandebm-papst
HK$8,601.64
1 Kit
Kit(s)
4000 rpm 24 V dc 5.8 Nm Brushless 15mm 81 W Planetary 119.1mm 63mm - 63 Dia. x 119.1 mm 5.2 A - -
RS Stock No. 187-2147
Mfr. Part No.VM.ECI6340BK4 Kit
Brandebm-papst
HK$12,537.98
1 Kit
Kit(s)
4000 rpm 24 V dc 59.9 Ncm Brushless 6mm 251 W - 154.8mm 63.5mm - 63.5 Dia. x 154.8 mm 12.3 A - -
RS Stock No. 187-2144
Mfr. Part No.VM.VDC4915BK4 Kit
Brandebm-papst
HK$9,469.00
1 Kit
Kit(s)
4000 rpm 24 V dc 23.9 Ncm Brushless 8mm 100 W - 52mm 63mm - 63 Dia. x 52 mm 5.2 A - -
RS Stock No. 187-2148
Mfr. Part No.VG.ECI6340BK4.EC75.1.4 Kit
Brandebm-papst
HK$15,393.05
1 Kit
Kit(s)
4000 rpm 24 V dc 2.2 Nm Brushless 15mm 230 W - 245.8mm 45mm 81mm 245.8 x 45 x 81 mm 12.3 A - -
RS Stock No. 187-2153
Mfr. Part No.VG.ECI6360DK4.ECP63.3.85
Brandebm-papst
HK$13,709.25
1 Kit
Kit(s)
4000 rpm 48 V dc 40 Nm Brushless 15mm 200 W - 290.4mm 63mm 66.5mm 290.4 x 63 x 66.5 mm 8.3 A - -
RS Stock No. 187-2150
Mfr. Part No.VG.VDC4915DK4.EC75.1.4
Brandebm-papst
HK$8,517.16
1 Kit
Kit(s)
4000 rpm 48 V dc 1.1 Nm Brushless 15mm 110 W - 143mm 45mm 81mm 143 x 45 x 81 mm 3.2 A - -
RS Stock No. 187-2152
Mfr. Part No.VG.ECI6360DK4.EC75.2.33
Brandebm-papst
HK$12,752.01
1 Kit
Kit(s)
4000 rpm 48 V dc 10 Nm Brushless 15mm 130 W - 301.4mm 45mm 81mm 301.4 x 45 x 81 mm 8.3 A - -
RS Stock No. 187-2158
Mfr. Part No.VM.ECI6320BK4
Brandebm-papst
HK$9,513.83
1 Kit
Kit(s)
4000 rpm 24 V dc 42.5 Ncm Brushless 6mm 178 W - 134.8mm 63.5mm - 63.5 Dia. x 134.8 mm 8.5 A - -
RS Stock No. 187-2149
Mfr. Part No.VG.ECI6340BK4.P63.2.30 Kit
Brandebm-papst
HK$15,477.53
1 Kit
Kit(s)
4000 rpm 24 V dc 15 Nm Brushless 15mm 200 W Planetary 221.9mm 63mm - 63 Dia. x 221.9 mm 12.3 A - -
RS Stock No. 187-2146
Mfr. Part No.VG.VDC4915BK4.NP63.1.4 Kit
Brandebm-papst
HK$12,397.06
1 Kit
Kit(s)
4000 rpm 24 V dc 0.93 Nm Brushless 15mm 90 W Planetary 120mm 63mm - 63 Dia. x 120 mm 5.2 A - -
RS Stock No. 187-2145
Mfr. Part No.VG.VDC4915BK4.ECP63.3.85 Kit
Brandebm-papst
HK$13,748.68
1 Kit
Kit(s)
4000 rpm 24 V dc 15 Nm Brushless 15mm 73 W - 168.3mm 66.5mm 63mm 168.3 x 66.5 x 63 mm 5.2 A - -
RS Stock No. 187-2156
Mfr. Part No.VG.ECI6360DK4.PP63.2.30
Brandebm-papst
HK$12,723.73
1 Kit
Kit(s)
4000 rpm 48 V dc 21 Nm Brushless 15mm 290 W Planetary 254mm 63mm - 63 Dia. x 254 mm 8.3 A - -
RS Stock No. 187-2155
Mfr. Part No.VG.ECI6340BK4.P63.1.5
Brandebm-papst
HK$11,175.10
1 Kit
Kit(s)
4000 rpm 24 V dc 2.7 Nm Brushless 15mm 230 W Planetary 200.5mm 63mm - 63 Dia. x 200.5 mm 12.3 A - -
RS Stock No. 187-2157
Mfr. Part No.VM.ECI6360DK4
Brandebm-papst
HK$10,471.19
1 Kit
Kit(s)
4000 rpm 48 V dc 85 Ncm Brushless 6mm 356 W - 174.8mm 63.5mm - 63.5 Dia. x 174.8 mm 8.3 A - -
RS Stock No. 187-2154
Mfr. Part No.VG.ECI6320BK4.NP63.2.26
Brandebm-papst
HK$12,273.27
1 Kit
Kit(s)
4000 rpm 24 V dc 8.9 Nm Brushless 15mm 140 W Planetary 226.1mm 63mm - 63 Dia. x 226.1 mm 8.5 A - -