DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 298-5420
Mfr. Part No.L149-12-188
HK$274.90
Each
units
9 rpm 12 V dc 14 Ncm Brushed 4mm - Spur 46mm 27mm - - 50 mA Iron Core -
RS Stock No. 409-5276
Mfr. Part No.RH158-12-630
HK$400.74
Each
units
9 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 72mm 39.6mm - - 270 mA Iron Core -
RS Stock No. 409-5248
Mfr. Part No.HV155-12-90
HK$265.98
Each
units
62 rpm 12 V dc 25 Ncm - 4mm 7.2 W Spur 67.5mm 30mm - - 440 mA Iron Core -
RS Stock No. 298-5363
Mfr. Part No.L149-6-21
HK$250.76
Each
units
60 rpm 6 V dc 2.5 Ncm Brushed 4mm - Spur 36mm 27mm - - 85 mA Iron Core -
RS Stock No. 877-7115
Mfr. Part No.B138 F-12-12
HK$238.64
Each
units
155 rpm 12 V dc 1.5 Ncm Brushed 4mm - Spur 37.5mm - - 34 (Dia.) x 37.5 mm 55 mA - 12.25:1
RS Stock No. 877-7183
Mfr. Part No.P205-24-244
HK$2,047.30
Each
units
14.9 rpm 24 V dc 9 Nm Brushed 10mm 26.4 W Planetary 145.5mm - - 42 (Dia.) x 145.5 mm 1.1 A - 244.14:1
RS Stock No. 877-7155
Mfr. Part No.E192-24-246
HK$1,025.14
Each
units
15 rpm 24 V dc 3 Nm Brushed 8mm 10.3 W Planetary 107mm - - 40.5 (Dia.) x 107 mm 430 mA - 246.48:1
RS Stock No. 877-7143
Mfr. Part No.E192-24-25
HK$496.78
Each
units
118 rpm 24 V dc 90 Ncm Brushed 8mm 21.1 W Planetary 93mm - - 40.5 (Dia.) x 93 mm 880 mA - 25:1
RS Stock No. 877-7187
Mfr. Part No.P205-24-625
HK$2,239.15
Each
units
6.3 rpm 24 V dc 9 Nm Brushed 10mm 15.6 W Planetary 158mm - - 42 (Dia.) x 158 mm 650 mA - 625:1
RS Stock No. 877-7180
Mfr. Part No.P205-24-100
HK$2,047.30
Each
units
32.4 rpm 24 V dc 7 Nm Brushed 10mm 42 W Planetary 145.5mm - - 42 (Dia.) x 145.5 mm 1.75 A - 100:1
RS Stock No. 298-5458
Mfr. Part No.L149-12-392
HK$279.94
Each
units
5 rpm 12 V dc 20 Ncm Brushed 4mm - Spur 46mm 27mm - - 45 mA Iron Core -
RS Stock No. 877-7124
Mfr. Part No.B138 F-12-36
HK$260.95
Each
units
53 rpm 12 V dc 4 Ncm Brushed 4mm - Spur 37.5mm - - 34 (Dia.) x 37.5 mm 50 mA - 35.73:1
RS Stock No. 298-5379
Mfr. Part No.L149-12-21
HK$250.76
Each
units
80 rpm 12 V dc 2.5 Ncm Brushed 4mm - Spur 36mm 27mm - - 50 mA Iron Core -
RS Stock No. 298-5408
Mfr. Part No.L149-12-90
HK$265.41
Each
units
18 rpm 12 V dc 8 Ncm Brushed 4mm - Spur 41mm 27mm - - 50 mA Iron Core -
RS Stock No. 877-7159
Mfr. Part No.E192-24-458
HK$1,025.14
Each
units
9 rpm 24 V dc 3 Nm Brushed 8mm 6.7 W Planetary 107mm - - 40.5 (Dia.) x 107 mm 280 mA - 458.3:1
RS Stock No. 877-7133
Mfr. Part No.1308-24-100
HK$365.97
Each
units
35 rpm 24 V dc 40 Ncm - 6mm - Spur 66.5mm 39.6mm - 39.6 (Dia.) x 95 mm <50 (No Load) mA, 125 (Max Torque) mA - 94.37:1
RS Stock No. 409-5254
Mfr. Part No.RH158-12-30
HK$340.23
Each
units
140 rpm 12 V dc 20 Ncm - 6mm 8 W Spur 64mm 39.6mm - - 660 mA Iron Core -
RS Stock No. 877-7161
Mfr. Part No.PS150-24-25
HK$748.63
Each
units
180 rpm 24 V dc 20 Ncm Brushed 5.5mm 9.6 W Planetary 71.2mm - - 30 (Dia.) x 71.2 mm 400 mA - 25:1
RS Stock No. 409-5232
Mfr. Part No.HV155-12-21
HK$262.09
Each
units
235 rpm 12 V dc 10 Ncm - 4mm 7.2 W Spur 62.5mm 30mm - - 600 mA Iron Core -
RS Stock No. 877-7130
Mfr. Part No.1308-24-30
HK$337.59
Each
units
110 rpm 24 V dc 15 Ncm - 6mm - Spur 64mm 39.6mm - 39.6 (Dia.) x 92.5 mm <50 (No Load) mA, 130 (Max Torque) mA - 29.75:1