AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Read more Read less

Filters

Viewing 61 - 80 of 200 products
Results per page
Description Price Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS Stock No. 103-3952
Mfr. Part No.9IDGL-60FP-T
BrandDKM
HK$765.52
Each
units
- - - Induction - - - 4 - 15mm 31mm 90mm 90mm 199.5mm
RS Stock No. 172-0109
Mfr. Part No.3GAA101520-ASJ
BrandABB
HK$5,625.81
Each
units
3 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 2897 rpm, 2904 rpm 2 Flange Mount - - - - -
RS Stock No. 775-4662
Mfr. Part No.1LE1001-0EB42-2FB4
BrandSiemens
HK$4,353.99
Each
units
1.5 kW IE2 - Induction 230 V, 400 V 3 1435 rpm 4 Flange Mount 24mm 50mm 387mm 165mm 178mm
RS Stock No. 187-9898
BrandRS PRO
HK$9,663.25
Each
units
15 kW IE3 50Hz - 400 V 3 1470 RPM 4 Foot Mount 42k6 110mm 307mm 553.5mm 398mm
RS Stock No. 187-9878
BrandRS PRO
HK$3,614.01
Each
units
4 kW IE3 50Hz - 400 V 3 2920 RPM 2 Flange Mount 28j6 60mm - 249.5 Dia.mm 336mm
RS Stock No. 409-5507
Mfr. Part No.82330583
BrandCrouzet
HK$511.08
Each
units
0.42 W - - Synchronous 230 V ac 1 600 rpm @ 240 V 10 - 1.96mm 7.6mm 22.9mm - -
RS Stock No. 187-9886
BrandRS PRO
HK$4,863.60
Each
units
5.5 kW IE3 50Hz - 400 V 3 1465 RPM 4 Flange Mount 38k6 80mm - 299 Dia.mm 379mm
RS Stock No. 172-0108
Mfr. Part No.3GAA091520-ASJ
BrandABB
HK$4,746.40
Each
units
2.2 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 2902 rpm, 2903 rpm, 2911 rpm 2 Flange Mount - - - - -
RS Stock No. 775-4612
Mfr. Part No.1LE1001-0DA22-2FB4
BrandSiemens
HK$2,967.41
Each
units
0.75 kW IE2 - Induction 230 V, 400 V 3 2805 rpm 2 Flange Mount 19mm 40mm 332mm 150mm 159mm
RS Stock No. 103-4030
Mfr. Part No.6IDGE-6G-T
BrandDKM
HK$696.78
Each
units
6 W - 50Hz Induction 220 V, 240 V 1 1200 rpm 4 - 8mm 29mm 61mm 61mm 76.5mm
RS Stock No. 103-4031
Mfr. Part No.6IDGE-6G
BrandDKM
HK$556.78
Each
units
6 W - 50Hz Induction 220 V, 240 V 1 1200 rpm 4 - 8mm 29mm 61mm 61mm 76.5mm
RS Stock No. 187-9851
BrandRS PRO
HK$1,250.28
Each
units
0.37 kW IE1 50Hz - 400 V 3 1325 RPM 4 Flange Mount 14j6 30mm - 159.5 Dia.mm 220.5mm
RS Stock No. 187-9880
BrandRS PRO
HK$3,598.80
Each
units
4 kW IE3 50Hz - 400 V 3 1440 RPM 4 Foot Mount 28j6 60mm 226mm 328.5mm 284mm
RS Stock No. 187-9894
BrandRS PRO
HK$7,463.91
Each
units
11 kW IE3 50Hz - 400 V 3 1470 RPM 4 Foot Mount 42k6 110mm 307mm 553.5mm 398mm
RS Stock No. 187-9848
BrandRS PRO
HK$982.35
Each
units
0.37 kW IE1 50Hz - 400 V 3 2765 RPM 2 Foot Mount 14j6 30mm 138mm 214.5mm 194mm
RS Stock No. 187-9846
BrandRS PRO
HK$1,006.61
Each
units
0.25 kW IE1 50Hz - 400 V 3 1375 RPM 4 Foot Mount 14j6 30mm 138mm 214.5mm 194mm
RS Stock No. 172-0115
Mfr. Part No.3GAA092540-ASJ
BrandABB
HK$4,083.83
Each
units
1.5 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 1445 rpm, 1450 rpm 4 Flange Mount - - - - -
RS Stock No. 187-9852
BrandRS PRO
HK$1,110.71
Each
units
0.55 kW IE1 50Hz - 400 V 3 2800 RPM 2 Foot Mount 14j6 30mm 138mm 214.5mm 194mm
RS Stock No. 187-9881
BrandRS PRO
HK$3,905.73
Each
units
4 kW IE3 50Hz - 400 V 3 1440 RPM 4 Flange Mount 28j6 60mm - 249.5 Dia.mm 336mm
RS Stock No. 775-4555
Mfr. Part No.1LE1001-1CA13-4AA4
BrandSiemens
HK$9,573.35
Each
units
7.5 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 Foot 38mm 80mm 535.5mm 256mm 262mm
Related Products
For fuse sizes D01, D02, DII and DIIIMaximum ...
Description:
For fuse sizes D01, D02, DII and DIIIMaximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms A complete holder requires a base, gauge piece and cap.
Professional range of Schurter fuse clips designed for ...
Description:
Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force. Applications include:Photovoltaic applications.Inverters.Battery charge contollers.String fuse holders.DC applications. Solder terminals ...
Professional range of Schurter fuse clips designed for ...
Description:
Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force. Applications include:Photovoltaic applications.Inverters.Battery charge contollers.String fuse holders.DC applications. Solder terminals ...
Schurter fuse holders meet IEC requirements and are ...
Description:
Schurter fuse holders meet IEC requirements and are also subjected to glow wire tests to ensure the quality of the materials and protection that they offer. Suitable for use with industrial, household and medical applications. For 5 x 20 mm ...