AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from a href="/web/c/automation-control-gear/electric-motors-motor-controllers-peripherals/dc-motors/" target="_self"Direct Current Motors/a in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control. strongTypes/strong The RS Range of AC motors includes the following: ulli Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current./lili Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers./lili Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and a href="/web/c/facilities-cleaning-maintenance/facility-maintenance-equipment/air-compressors/" target="_self"compressors/a./lili Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans./li/ul

...
Read more Read less

Filters

Viewing 181 - 200 of 206 products
Results per page
Description Price Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS Stock No. 172-0132
Mfr. Part No.3GAA091520-BSJ
BrandABB
HK$5,226.31
Each
units
2.2 kW IE3 50 Squirrel Cage Motor 230 V, 400 V, 415 V 3 2902 rpm, 2903 rpm, 2911 rpm 2 Flange Mount - - - - -
RS Stock No. 733-2060
Mfr. Part No.3GAA071 312-ASE
BrandABB
HK$1,814.50
Each
units
0.55 kW IE2 - Induction 415 V ac 3 2790 rpm @ 380 V 2 Foot - - 240mm - 180mm
RS Stock No. 123-8195
Mfr. Part No.3GAA131613-BDJ
BrandABB
HK$13,832.22
Each
units
7.5 kW IE3 - Induction - 3 2898 rpm 2 Flange Mount 41mm 80 261mm 537mm 295.5mm
RS Stock No. 775-4662
Mfr. Part No.1LE1001-0EB42-2FB4
BrandSiemens
HK$5,144.64
Each
units
1.5 kW IE2 - Induction 230 V, 400 V 3 1435 rpm 4 Flange Mount 24mm 50mm 387mm 165mm 178mm
New
RS Stock No. 187-9898
BrandRS PRO
HK$20,900.41
Each
units
15 kW IE3 50Hz - 400 V 3 1470 RPM 4 Foot Mount 42k6 110mm 307mm 553.5mm 398mm
New
RS Stock No. 187-9888
BrandRS PRO
HK$12,249.24
Each
units
7.5 kW IE3 50Hz - 400 V 3 2955 RPM 2 Flange Mount 38k6 80mm - 299 Dia.mm 379mm
RS Stock No. 775-4571
Mfr. Part No.1LE1001-0EB02-2AB4
BrandSiemens
HK$2,686.53
Each
units
1.1 kW IE2 - Induction 230 V, 400 V 3 1425 rpm 4 Foot 24mm 50mm 387mm 165mm 178mm
RS Stock No. 424-083
Mfr. Part No.M9MZ90GK4YGA
BrandPanasonic
HK$2,277.00
Each
units
90 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 155.5mm 90mm 90mm
New
RS Stock No. 187-9877
BrandRS PRO
HK$7,153.04
Each
units
4 kW IE3 50Hz - 400 V 3 2920 RPM 2 Foot Mount 28j6 60mm 226mm 328.5mm 284mm
RS Stock No. 103-4030
Mfr. Part No.6IDGE-6G-T
BrandDKM
HK$686.30
Each
units
6 W - 50Hz Induction 220 V, 240 V 1 1200 rpm 4 - 8mm 29mm 61mm 61mm 76.5mm
RS Stock No. 424-166
Mfr. Part No.M91Z90G4GGA
BrandPanasonic
HK$2,123.00
Each
units
90 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 135mm 90mm 90mm
RS Stock No. 775-4669
Mfr. Part No.1LE1001-0EB02-2FB4
BrandSiemens
HK$2,955.44
Each
units
1.1 kW IE2 - Induction 230 V, 400 V 3 1425 rpm 4 Flange Mount 24mm 50mm 387mm 165mm 178mm
RS Stock No. 775-4543
Mfr. Part No.1LE1001-1BA23-4AA4
BrandSiemens
HK$5,747.50
Each
units
4 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 Foot 28mm 60mm 450mm 226mm 222mm
New
RS Stock No. 187-9897
BrandRS PRO
HK$21,732.04
Each
units
15 kW IE3 50Hz - 400 V 3 2945 RPM 2 Flange Mount 42k6 110mm - 349.5 Dia.mm 561mm
RS Stock No. 409-5478
Mfr. Part No.82340194
BrandCrouzet
HK$423.08
Each
units
0.16 W - - Synchronous 230 V ac 1 600 rpm @ 240 V 10 - 1.96mm 6.6mm 16.9mm - -
RS Stock No. 172-0121
Mfr. Part No.3GAA082614-BSJ
BrandABB
HK$3,391.67
Each
units
0.75 kW IE3 50 Squirrel Cage Motor 230 V, 400 V, 415 V 3 1437 rpm, 1443 rpm 4 Flange Mount - - - - -
RS Stock No. 423-967
Mfr. Part No.M8MX25GK4CGA
BrandPanasonic
HK$1,518.00
Each
units
25 W - - Induction 400 V ac 3 1325 rpm @ 415 V 4 - - - 96.3mm 80mm 80mm
RS Stock No. 775-4603
Mfr. Part No.1LA7 060-2AA11
BrandSiemens
HK$1,930.00
Each
units
0.18 kW IE1 - Induction 230 V, 400 V 3 2820 rpm 2 Flange Mount 11mm 23mm 232mm 120mm 124mm
RS Stock No. 172-0131
Mfr. Part No.3GAA091500-BSJ
BrandABB
HK$4,236.57
Each
units
1.5 kW IE3 50 Squirrel Cage Motor 230 V, 400 V, 415 V 3 2899 rpm, 2900 rpm, 2909 rpm 2 Flange Mount - - - - -
RS Stock No. 733-2058
Mfr. Part No.3GAA061 312-ASC
BrandABB
HK$1,673.38
Each
units
0.25 kW IE2 - Induction 415 V ac 3 2810 rpm @ 380 V 2 Foot - - 214mm - 151mm
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...