AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Read more Read less

Filters

Viewing 1 - 20 of 200 products
Results per page
Description Price Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS Stock No. 441-0423
Mfr. Part No.9904 111 31813
HK$772.53
Each
units
1.8 W - - Synchronous 110 V ac 1 250 rpm @ 230 V 24 Flange Mount 3mm 12.7mm 23.9mm - -
RS Stock No. 332-802
Mfr. Part No.9904 111 32311
BrandPhilips
HK$513.23
Each
units
1.7 W - - Synchronous 110 → 240 V ac 2 300 rpm @ 110 V 24 - 2mm 7.8mm 21mm - -
RS Stock No. 775-4628
Mfr. Part No.1LE1001-0EA42-2FB4
BrandSiemens
HK$4,808.17
Each
units
2.2 kW IE2 - Induction 230 V, 400 V 3 2890 rpm 2 Flange Mount 24mm 50mm 387mm 165mm 178mm
RS Stock No. 733-2098
Mfr. Part No.3GAA062 312-ASC
BrandABB
HK$1,683.62
Each
units
0.18 kW IE2 - Induction 415 V ac 3 1380 rpm @ 380 V 4 Foot - - 214mm - 151mm
RS Stock No. 424-144
Mfr. Part No.M61X6G4GGA
BrandPanasonic
HK$1,196.90
Each
units
6 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 75mm 60mm 60mm
RS Stock No. 775-4678
Mfr. Part No.1LE1001-1BB23-4FA4
BrandSiemens
HK$7,090.84
Each
units
4 kW IE2 - Induction 400 V, 690 V 3 1460 rpm 4 Flange Mount 28mm 60mm 450mm 226mm 222mm
RS Stock No. 424-207
Mfr. Part No.M91X40G4GGA
BrandPanasonic
HK$1,863.00
Each
units
40 W - - Induction 230 V ac 1 1275 rpm @ 230 V 4 - - - 105mm 90mm 90mm
RS Stock No. 733-2174
Mfr. Part No.M3AA 63B-4 B5
BrandABB
HK$1,930.50
Each
units
0.18 kW IE2 - Induction 415 V ac 3 1380 rpm @ 380 V 4 Flange Mount - - 214mm - 140mm
RS Stock No. 775-4616
Mfr. Part No.1LE1001-0DA32-2FB4
BrandSiemens
HK$3,323.34
Each
units
1.1 kW IE2 - Induction 230 V, 400 V 3 2835 rpm 2 Flange Mount 19mm 40mm 332mm 150mm 159mm
RS Stock No. 424-140
Mfr. Part No.M81X25G4GGA
BrandPanasonic
HK$1,272.65
Each
units
25 W - - Induction 230 V ac 1 1150 rpm @ 230 V 4 - - - 85mm 80mm 80mm
RS Stock No. 248-7128
Mfr. Part No.AC1003
HK$178.35
Each
units
19 W - - Shaded Pole 220 → 260 V ac 1 2000 rpm @ 240 V 2 - 6mm - 73.25mm - 46.53mm
RS Stock No. 775-4625
Mfr. Part No.1LE1001-0EA02-2FB4
BrandSiemens
HK$3,856.14
Each
units
1.5 kW IE2 - Induction 230 V, 400 V 3 2885 rpm 2 Flange Mount 24mm 50mm 387mm 165mm 178mm
RS Stock No. 733-2105
Mfr. Part No.3GAA082 311-ASE
BrandABB
HK$2,581.60
Each
units
0.55 kW IE2 - Induction 415 V ac 3 1375 rpm @ 380 V 4 Foot - - 266mm - 194mm
RS Stock No. 775-4583
Mfr. Part No.1LE1001-1AB42-2AA4
BrandSiemens
HK$4,639.54
Each
units
2.2 kW IE2 - Induction 230 V, 400 V 3 1455 rpm 4 Foot 28mm 60mm 454mm 196mm 198mm
RS Stock No. 440-414
Mfr. Part No.82540001
BrandCrouzet
HK$1,029.72
Each
units
2.65 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - 6mm 13mm 43mm - -
RS Stock No. 440-385
Mfr. Part No.82510001
BrandCrouzet
HK$414.85
Each
units
2.7 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - 2mm 7.8mm 21.7mm - -
RS Stock No. 775-4650
Mfr. Part No.1LE1001-0DB32-2FB4
BrandSiemens
HK$3,175.51
Each
units
0.75 kW IE2 - Induction 230 V, 400 V 3 1440 rpm 4 Flange Mount 19mm 40mm 332mm 150mm 159mm
RS Stock No. 775-4537
Mfr. Part No.1LE1001-0EA02-2AB4
BrandSiemens
HK$3,514.25
Each
units
1.5 kW IE2 - Induction 230 V, 400 V 3 2885 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm
RS Stock No. 172-0126
Mfr. Part No.3GAA112320-BDJ
BrandABB
HK$7,685.79
Each
units
4 kW IE3 50Hz Squirrel Cage Motor 400 V, 415 V, 690 V 3 1451 rpm, 1455 rpm 4 Flange Mount - - - - -
RS Stock No. 733-2171
Mfr. Part No.3GAA072 312-BSE
BrandABB
HK$2,244.87
Each
units
0.37 kW IE2 - Induction 415 V ac 3 1355 rpm @ 380 V 4 Flange Mount - - 239.5mm - 160mm
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...