AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
Read more Read less

Filters

Viewing 81 - 100 of 179 products
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS Stock No. 400-804
Mfr. Part No.SD18-0091/CONT
BrandParvalux
HK$3,199.60
Each
units
19 rpm 240 V ac 1 Induction 100 W Reversible 24 Nm 15mm Double Worm - 255mm 171mm 146mm 255 x 171 x 146 mm
RS Stock No. 918-0726
BrandRS PRO
HK$172.17
Each
units
250 rpm 240 V 1 Synchronous 3.1 W Reversible 30 mNm 3mm Spur 16.5 → 20.5 mA - 51.5 (Dia.)mm 21.5mm 51.5 (Dia.) x 21.5 mm
RS Stock No. 918-0880
BrandRS PRO
HK$275.36
Each
units
3.33 rpm 230 V 1 Synchronous 1.5 W Reversible 0.45 Ncm 2mm Spur 10 → 15 mA - 36 (Dia.)mm 24mm 36 (Dia.) x 24 mm
RS Stock No. 125-0285
Mfr. Part No.82334760
BrandCrouzet
HK$964.21
Each
units
720 rpm 24 → 240 V ac - - 3.5 W - 0.5 Nm 4mm Ovoid - 55.5mm 44.85mm 65.9mm 55.5 x 44.85 x 65.9 mm
RS Stock No. 918-0717
BrandRS PRO
HK$157.41
Each
units
500 rpm 230 V - Synchronous 2.4 W Anti Clockwise, Clockwise 0.9 Ncm 2mm - - - 48 (Dia.)mm 22mm 48 (Dia.) x 22 mm
RS Stock No. 181-2810
Mfr. Part No.80337510
BrandCrouzet
HK$1,992.88
Each
units
9.6 rpm 230 V ac - Synchronous 0.42 W Clockwise 5 Nm - - - - - - -
RS Stock No. 181-7022
Mfr. Part No.PCF5T2-7-B5
BrandMini Motor
HK$7,807.11
Each
units
414 RPM 230 V ac, 400 V ac 3 - 130 W - 6.3 nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm
RS Stock No. 181-2696
Mfr. Part No.82334756
BrandCrouzet
HK$964.21
Each
units
10 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS Stock No. 383-1289
Mfr. Part No.53223
HK$917.26
Each
units
4 rpm 230 V ac - Synchronous 3.3 W Reversible 12000 Ncm - - - - - - -
RS Stock No. 181-2848
Mfr. Part No.80337517
BrandCrouzet
HK$1,838.57
Each
units
2.4 rpm 230 V ac - Synchronous 3.5 W Clockwise 5 Nm 8mm - - 65mm 65mm 56.5mm 65 x 65 x 56.5 mm
RS Stock No. 773-6854
Mfr. Part No.MC 244PT 10 B5
BrandMini Motor
HK$3,627.85
Each
units
280 rpm 230 V ac, 400 V ac 3 Induction 49 W Reversible 1.6 Nm - Worm 300 mA, 520 mA 191mm 81mm 60mm 191 x 81 x 60 mm
RS Stock No. 204-4692
Mfr. Part No.80 667 010
BrandCrouzet
HK$4,522.98
Each
units
20.8 rpm 230 V ac - Synchronous 32 W Clockwise 500 Ncm 8mm Spur - 102.8mm 65mm 92mm 102.8 x 65 x 92 mm
RS Stock No. 125-0500
Mfr. Part No.82520439
BrandCrouzet
HK$716.44
Each
units
250 → 600 rpm 24 V ac - - 0.3 → 3 W - 10 → 110 mNm - Parallel Shaft - - - - -
RS Stock No. 454-8348
Mfr. Part No.FB1039
HK$944.60
Each
units
5.3 rpm 230 V ac - Shaded Pole 59 W - 2500 Ncm - Spur - 119mm - 123.5mm -
RS Stock No. 478-3608
Mfr. Part No.BC2000/T 45 B3
BrandMini Motor
HK$3,136.73
Each
units
62 rpm 230 V ac, 400 V ac 3 - 20 W - 2.23 Nm 9mm Worm 260 mA 176mm 77.5mm 55.5mm 176 x 77.5 x 55.5 mm
RS Stock No. 918-0805
BrandRS PRO
HK$358.42
Each
units
2 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
RS Stock No. 918-0843
BrandRS PRO
HK$507.71
Each
units
1 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 68mm 68mm 61mm 68 x 68 x 61 mm
RS Stock No. 407-710
Mfr. Part No.SD18-0108/CONT
BrandParvalux
HK$4,763.16
Each
units
75 rpm 220 V ac, 380 V ac, 440 V ac 3 Induction 190 W Reversible 13 Nm 15mm Double Worm - 255mm 171mm 146mm 255 x 171 x 146 mm
RS Stock No. 773-6898
Mfr. Part No.BC 2000/T 15 B3
BrandMini Motor
HK$3,160.99
Each
units
186 rpm 230 V ac, 400 V ac 3 Induction 20 W Reversible 0.93 Nm 9mm Worm 150 mA, 260 mA 176mm 77.5mm 55.5mm 176 x 77.5 x 55.5 mm
RS Stock No. 454-8326
Mfr. Part No.FB1037
HK$949.08
Each
units
2 rpm 230 V ac - Shaded Pole 24 W - 2500 Ncm 12mm Spur - - - - -
Related Products
Keylock front bezel for keylock switch, flush design. ...
Description:
Keylock front bezel for keylock switch, flush design.
From RS Pro, these automotive ignition key switches ...
Description:
From RS Pro, these automotive ignition key switches are perfect for automotive, traction and marine applications. Provides keyed 4 position switching for "Off", "Accessory", "Ignition" and "Start. “Start" positions are biased and keys are removable in the "Off" position only. ...
NKK Key switch key is a flat key ...
Description:
NKK Key switch key is a flat key with brass and nickel plating base and ABS key handle. These keys are ideal for use with the CK Series switches.
• Single and double pole options• Maximum of ...
Description:
• Single and double pole options• Maximum of four positions• Maintained, momentary switching• Various key pull positions• 45° or 90° indexing• Full load mechanical life: 6000 cycles• UL Approved.