AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
Read more Read less

Filters

Viewing 61 - 80 of 183 products
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS Stock No. 125-0503
Mfr. Part No.82540029
BrandCrouzet
HK$2,378.83
Each
units
250 → 600 rpm 115 V ac - - 0.3 → 3 W - 10 → 110 mNm - Parallel Shaft - - - - -
RS Stock No. 400-674
Mfr. Part No.SD29-0059/CONT
BrandParvalux
HK$3,367.40
Each
units
9.4 rpm 240 V ac 1 Induction 55 W Reversible 11 Nm 15mm Double Worm - 245mm 159mm 146mm 245 x 159 x 146 mm
RS Stock No. 918-0805
BrandRS PRO
HK$392.24
Each
units
2 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
RS Stock No. 478-4005
Mfr. Part No.BCE2000/T 125 B3
BrandMini Motor
HK$4,495.69
Each
units
22.4 rpm 230 V ac, 400 V ac 3 Induction 20 W - 6.7 Nm 12mm Planetary 260 mA 176mm 77.5mm 55.5mm 176 x 77.5 x 55.5 mm
RS Stock No. 918-0726
BrandRS PRO
HK$239.82
Each
units
250 rpm 240 V 1 Synchronous 3.1 W Reversible 30 mNm 3mm Spur 16.5 → 20.5 mA - 51.5 (Dia.)mm 21.5mm 51.5 (Dia.) x 21.5 mm
RS Stock No. 125-0270
Mfr. Part No.82304039
BrandCrouzet
HK$804.87
Each
units
600 rpm 24 → 240 V ac - - 0.2 W - 8 Nm - - - - 47 (Dia.)mm - -
RS Stock No. 125-0502
Mfr. Part No.82540028
BrandCrouzet
HK$2,588.53
Each
units
250 → 600 rpm 24 V ac - - 0.3 → 3 W - 10 → 110 mNm - Parallel Shaft - - - - -
RS Stock No. 918-0748
BrandRS PRO
HK$329.42
Each
units
24 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS Stock No. 181-2618
Mfr. Part No.82 334 5-INV-1 RPM
BrandCrouzet
HK$919.59
Each
units
1 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS Stock No. 478-4831
Mfr. Part No.PC 440M3T 10 B3
BrandMini Motor
HK$4,866.58
Each
units
280 rpm 230 V ac, 400 V ac 3 Induction 180 W - 5.8 Nm - Worm 900 mA 236mm 119mm 60mm 236 x 119 x 60 mm
RS Stock No. 478-4897
Mfr. Part No.MC 440P3T 15 B3
BrandMini Motor
HK$4,576.57
Each
units
186 rpm 230 V ac, 400 V ac 3 Induction 180 W - 8.4 Nm - Worm 900 mA 251mm 103.5mm 95mm 251 x 99 x 58 mm
RS Stock No. 181-2832
Mfr. Part No.80 337 5-AIG-4,8 RPM
BrandCrouzet
HK$1,738.99
Each
units
- 230 V ac - Synchronous 0.42 W Clockwise 5 Nm 8mm Spur - 65mm 65mm 56.5mm 65 x 65 x 56.5 mm
RS Stock No. 918-0751
BrandRS PRO
HK$300.99
Each
units
9.6 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS Stock No. 181-3037
Mfr. Part No.82 334 5
BrandCrouzet
HK$919.59
Each
units
1 rph 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS Stock No. 773-6863
Mfr. Part No.MC 244PT 40 B5
BrandMini Motor
HK$4,268.04
Each
units
70 rpm 230 V ac, 400 V ac 3 Induction 49 W Reversible 4.8 Nm - Worm 300 mA, 520 mA 191mm 81mm 60mm 191 x 81 x 60 mm
RS Stock No. 478-4847
Mfr. Part No.PC 440M3T 50 B3
BrandMini Motor
HK$4,866.58
Each
units
56 rpm 230 V ac, 400 V ac 3 Induction 180 W - 20 Nm - Worm 900 mA 236mm 119mm 60mm 236 x 119 x 60 mm
RS Stock No. 181-7029
Mfr. Part No.XCF5T2-20-B3
BrandMini Motor
HK$9,027.08
Each
units
140 RPM 400 V ac 3 - 290 W - 15.3 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm
RS Stock No. 181-2696
Mfr. Part No.82 334 5-INV-10 RPM
BrandCrouzet
HK$866.58
Each
units
10 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS Stock No. 478-4904
Mfr. Part No.MC 440P3T 30 B3
BrandMini Motor
HK$4,576.57
Each
units
93 rpm 230 V ac, 400 V ac 3 Induction 180 W - 9 Nm - Worm 900 mA 251mm 99mm 58mm 251 x 99 x 58 mm
RS Stock No. 454-8326
Mfr. Part No.FB1037
HK$944.60
Each
units
2 rpm 230 V ac - Shaded Pole 24 W - 2500 Ncm 12mm Spur - - - - -
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...