AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
Read more Read less

Filters

Viewing 41 - 60 of 183 products
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS Stock No. 478-3614
Mfr. Part No.BC2000/T 80 B3
BrandMini Motor
HK$3,136.73
Each
units
35 rpm 230 V ac, 400 V ac 3 - 20 W - 3.05 Nm 9mm Worm 260 mA 176mm 77.5mm 55.5mm 176 x 77.5 x 55.5 mm
RS Stock No. 918-0720
BrandRS PRO
HK$114.63
Each
units
250 rpm 240 V 1 Synchronous 0.15 W Reversible 12 mNm 2mm - 11 → 15 mA - 36 (Dia.)mm 24mm 36 (Dia.) x 24 mm
RS Stock No. 181-7029
Mfr. Part No.XCF5T2-20-B3
BrandMini Motor
HK$9,027.08
Each
units
140 RPM 400 V ac 3 - 290 W - 15.3 nm - Worm 1.56 A 291mm 96mm 151mm 291 x 96 x 151 mm
RS Stock No. 125-0288
Mfr. Part No.82334731
BrandCrouzet
HK$1,414.67
Each
units
720 rpm 24 240 V ac - - 3.5 W - 0.5 Nm 4mm Ovoid - 55.5mm 44.85mm 65.9mm 55.5 x 44.85 x 65.9 mm
RS Stock No. 181-2321
Mfr. Part No.82 334 5-AIG-2 RPM
BrandCrouzet
HK$963.38
Each
units
2 rpm 230 V ac - Synchronous 3 W Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS Stock No. 248-3665
Mfr. Part No.UB1003
HK$762.48
Each
units
160 rpm 230 V ac - Shaded Pole 24 W Clockwise 1.68 Ncm - Spur - 62mm 50mm 73mm 62 x 50 x 73 mm
RS Stock No. 478-4853
Mfr. Part No.PC 440M3T 100 B3
BrandMini Motor
HK$4,866.58
Each
units
28 rpm 230 V ac, 400 V ac 3 Induction 180 W - 13 Nm - Worm 900 mA 236mm 119mm 60mm 236 x 119 x 60 mm
RS Stock No. 918-0861
BrandRS PRO
HK$184.41
Each
units
375 rpm 230 V - Synchronous 1.4 W Reversible 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 55.2mm 65.8mm 38.5mm 55.2 x 65.8 x 38.5 mm
RS Stock No. 409-5529
Mfr. Part No.80 667 015
BrandCrouzet
HK$5,156.12
Each
units
3.5 rpm 240 V ac - Synchronous 9.5 W Clockwise 0.5 Ncm 8mm Spur - 65mm 65mm 102.8mm 65 x 65 x 102.8 mm
RS Stock No. 918-0818
BrandRS PRO
HK$358.42
Each
units
4 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
RS Stock No. 454-8348
Mfr. Part No.FB1039
HK$944.60
Each
units
5.3 rpm 230 V ac - Shaded Pole 59 W - 2500 Ncm - Spur - 119mm - 123.5mm -
RS Stock No. 181-2422
Mfr. Part No.82 334 5-AIG-30-RPM
BrandCrouzet
HK$848.28
Each
units
30 rpm 230 V ac - Synchronous 3 W Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS Stock No. 918-0859
BrandRS PRO
HK$623.25
Each
units
0.5 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 50mm 107mm 61mm 50 x 107 x 61 mm
RS Stock No. 478-4831
Mfr. Part No.PC 440M3T 10 B3
BrandMini Motor
HK$4,866.58
Each
units
280 rpm 230 V ac, 400 V ac 3 Induction 180 W - 5.8 Nm - Worm 900 mA 236mm 119mm 60mm 236 x 119 x 60 mm
RS Stock No. 400-848
Mfr. Part No.SD18-0093/CONT
BrandParvalux
HK$4,876.78
Each
units
5 rpm 220 240 V 1 Induction - Reversible 28 Nm 15mm - - 255mm 171mm 146mm 255 x 171 x 146 mm
RS Stock No. 918-0830
BrandRS PRO
HK$438.61
Each
units
62.5 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm
RS Stock No. 181-2618
Mfr. Part No.82 334 5-INV-1 RPM
BrandCrouzet
HK$919.59
Each
units
1 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS Stock No. 478-3591
Mfr. Part No.BC2000/T 25 B3
BrandMini Motor
HK$3,136.73
Each
units
112 rpm 230 V ac, 400 V ac 3 - 20 W - 1.43 Nm 9mm Worm 260 mA 176mm 77.5mm 55.5mm 176 x 77.5 x 55.5 mm
RS Stock No. 918-0805
BrandRS PRO
HK$358.42
Each
units
2 rpm 240 V 1 Synchronous 5.8 W Reversible 6 Ncm 6.35mm Spur 15 → 25 mA 65mm 65mm 64mm 65 x 65 x 64 mm
RS Stock No. 181-2292
Mfr. Part No.82 334 5-AIG-1/2 RPM
BrandCrouzet
HK$967.60
Each
units
1/2 rpm 230 V ac - Synchronous 3 W Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...