Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 176 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 370-7675
Mfr. Part No.2744416
HK$3,550.35
Each
units
- - - 24 V dc DIN Rail 0°C +55°C - - - 0 → +55 °C PSM-ME-RS232/RS485-P - -
RS Stock No. 489-2881
Mfr. Part No.2864176
HK$1,961.73
Each
units
- 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail -20°C +60°C ATEX - - -20 → +60 °C MINI MCR-SL-UI-2I-NC - -
RS Stock No. 332-5813
Mfr. Part No.2966786
HK$215.78
Each
units
- - - - - - - - - - - - - -
RS Stock No. 470-5816
Mfr. Part No.2811103
HK$2,716.31
Each
units
- 0 → 370 V ac, 370 kΩ 0 → 10 V, 0 → 20 mA 18.5 → 30.2 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C MCR-VAC-UI-O-DC - -
RS Stock No. 616-8944
Mfr. Part No.2864095
HK$3,097.04
Each
units
- 100 → 100000 Ω 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-R-UI - -
RS Stock No. 489-2904
Mfr. Part No.2864150
HK$1,811.66
Each
units
- 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -20°C +65°C ATEX - - -20 → +65 °C MINI MCR SL UI UI NC - -
RS Stock No. 801-9043
Mfr. Part No.2708083
HK$4,543.28
Each
units
- - 0.46 A, 42 V ac, 60 V dc 10 → 30 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C PSI-MOS-DNET CAN/FO 850/BM - -
RS Stock No. 321-6646
Mfr. Part No.2814511
HK$1,982.78
Each
units
Voltage 4 → 20 mA 0 → 10 V 20 → 30 V dc DIN Rail -25°C +60°C - - - -25 → +60 °C - - -
RS Stock No. 652-8447
Mfr. Part No.2810256
HK$1,773.89
Each
units
- 100 → 100000 Ω 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-R-UI-SP - -
RS Stock No. 742-7477
Mfr. Part No.2864697
HK$1,236.38
Each
units
- -10 → 10 V, 0 → 10 V -10 → 10 V, 0 → 10 V 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-U-U-SP - -
RS Stock No. 801-6185
Mfr. Part No.2865955
HK$1,901.10
Each
units
- 0 mA → 20 mA 0 mA → 20 mA 19.2 → 30 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C MACX MCR-SL-RPSSI-I - -
RS Stock No. 652-8560
Mfr. Part No.2864105
HK$891.52
Each
units
- - - 24 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C MINI MCR-SL-NAM-2RNO - -
RS Stock No. 801-6113
Mfr. Part No.2810780
HK$1,248.90
Each
units
- -800 → 800 mV, -1 → 3 V 0 → 10 V, 0 → 20 mA 19.2 → 30 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-SHUNT-UI-NC - -
RS Stock No. 489-2718
Mfr. Part No.2864655
HK$2,055.77
Each
units
- 0 → 20 mA 0 → 20 mA - DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-2CP-I-I - -
RS Stock No. 849-6323
Mfr. Part No.2902022
HK$1,353.92
Each
units
- 0 → 10 V 0 → 20 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-U-I0 - -
RS Stock No. 801-8958
Mfr. Part No.2708588
HK$15,275.72
Each
units
- - 1 A, 42 V ac, 60 V dc 18 32 V dc DIN Rail -20°C +60°C - - - -20 +60 °C - - -
RS Stock No. 849-6386
Mfr. Part No.2902015
HK$1,429.35
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 24 mA, 4 → 24 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-RPSS-I-I-PT - -
RS Stock No. 801-6167
Mfr. Part No.2864493
HK$1,398.43
Each
units
- 0 → 10 V, 0 → 20 mA - 19.2 → 30 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-UI-REL-SP - -
RS Stock No. 175-0483
Mfr. Part No.2908856
HK$3,186.50
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 19.2 → 30 V dc DIN Rail -20°C +60°C ATEX, IECEx - 1 -20 → +60 °C MACX MCR-EX-SL-RPSSI-2I-1S-SP - Push-In
RS Stock No. 175-0487
Mfr. Part No.2906447
HK$1,588.67
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA - DIN Rail -40°C +70°C ATEX - 1 -40 → +70 °C MINI MCR-2-RPS-I-I-OLP-PT - Push-In