Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 49 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 134-8051
Mfr. Part No.3RS7005-2KW00
BrandSiemens
HK$12,553.91
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 134-8027
Mfr. Part No.3RS7000-1DE00
BrandSiemens
HK$343.77
Each
units
- 0 → 10 V 4 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 134-8028
Mfr. Part No.3RS7000-2AE00
BrandSiemens
HK$1,226.56
Each
units
- 0 → 10 V 0 → 10 V 24 V ac/dc DIN Rail -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 134-8052
Mfr. Part No.3RS7006-1FE00
BrandSiemens
HK$2,331.27
Each
units
- -20 → +20 mA, -5 → +5 mA, 0 to10 V, 0 → 1 V, 0 → 10 mA, 0 → 100 mV, 0 → 2 V, 0 → 20 mA, 0 → 20 V, 0 → 300 mV, 0 → 5 mA, 0 → 5 V, 0 → 500 mV, 0 → 60 mV, 2 to10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 134-8061
Mfr. Part No.3RS7025-2FW00
BrandSiemens
HK$3,545.53
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 134-8037
Mfr. Part No.3RS7003-1AE00
BrandSiemens
HK$1,226.56
Each
units
- 4 → 20 mA 0 → 10 V 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 134-8045
Mfr. Part No.3RS7005-1FW00
BrandSiemens
HK$2,232.19
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 134-8057
Mfr. Part No.3RS7020-2ET00
BrandSiemens
HK$1,487.82
Each
units
- 4 → 20 mA 4 → 20 mA - Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 418-5010
Mfr. Part No.3RS1706-1FD00
BrandSiemens
HK$3,222.53
Each
units
- 0 → 20 mA, 0 → 20 V 0 → 10 V, 0 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - - -
RS Stock No. 134-8058
Mfr. Part No.3RS7025-1FE00
BrandSiemens
HK$1,813.23
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 134-8039
Mfr. Part No.3RS7003-1CE00
BrandSiemens
HK$1,507.25
Each
units
- 4 → 20 mA 0 → 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 418-4865
Mfr. Part No.3RS1702-1AD00
BrandSiemens
HK$1,168.74
Each
units
- 0 → 20 mA 0 → 10 V 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - - -
RS Stock No. 134-8029
Mfr. Part No.3RS7000-2CE00
BrandSiemens
HK$1,507.25
Each
units
- 0 → 10 V 0 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 134-8043
Mfr. Part No.3RS7003-2DE00
BrandSiemens
HK$1,507.25
Each
units
- 4 → 20 mA 4 → 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 418-5054
Mfr. Part No.3RS1703-1AD00
BrandSiemens
HK$1,801.75
Each
units
- 4 → 20 mA 0 → 10 V 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - - -
RS Stock No. 418-4859
Mfr. Part No.3RS1700-1DD00
BrandSiemens
HK$1,793.22
Each
units
- 0 → 10 V 4 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - - -
RS Stock No. 134-8053
Mfr. Part No.3RS7006-1FW00
BrandSiemens
HK$2,750.24
Each
units
- -20 → +20 mA, -5 → +5 mA, 0 to10 V, 0 → 1 V, 0 → 10 mA, 0 → 100 mV, 0 → 2 V, 0 → 20 mA, 0 → 20 V, 0 → 300 mV, 0 → 5 mA, 0 → 5 V, 0 → 500 mV, 0 → 60 mV, 2 to10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 418-4944
Mfr. Part No.3RS1705-1KD00
BrandSiemens
HK$1,677.02
Each
units
- 0 → 10 V, 0 → 20 mA 0 → 10 kHz 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - - -
RS Stock No. 134-8025
Mfr. Part No.3RS7000-1AE00
BrandSiemens
HK$1,226.56
Each
units
- 0 → 10 V 0 → 10 V 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 134-8059
Mfr. Part No.3RS7025-1FW00
BrandSiemens
HK$3,545.53
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 → 240 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw