Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Number of Channels
RS Stock No. 137-0332
Mfr. Part No.6644110
HK$1,315.27
Each
units
Voltage Current, Voltage Analogue 2 x 30 V dc 0.7 A, 24 V 0 → 30 V dc DIN Rail - 0°C +50°C - - Converter 2
RS Stock No. 137-0333
Mfr. Part No.44233
HK$1,859.26
Each
units
Voltage Current Analogue 0 → 10 V dc 4 → 20 mA 0 → 10 V dc DIN Rail - 0°C +60°C - - Converter 1
RS Stock No. 137-0331
Mfr. Part No.44275
HK$1,889.68
Each
units
Frequency Current, Voltage Frequency to Voltage/Current 0 → 100 kHz 0 → 10 V, 4 → 20 mA 10 → 30 V dc DIN Rail - -25°C +50°C - - Converter 1
RS Stock No. 137-0320
Mfr. Part No.7000-31261-0000000
HK$1,446.47
Each
units
Voltage Current, Voltage Analogue 18 → 32 V dc 0.02 → 2.5 A, 24 V dc 18 → 32 V dc DIN Rail Unipolar -20°C +60°C - - Proportional Amplifier 1
RS Stock No. 137-0327
Mfr. Part No.44073
HK$1,766.44
Each
units
Digital Analogue Digital to Analogue 8 bit 4 → 20 mA 0 → 30 V dc DIN Rail - 0°C +50°C - - Converter 1
RS Stock No. 137-0321
Mfr. Part No.7000-31271-0000000
HK$1,446.47
Each
units
Voltage Current, Voltage Analogue 18 → 32 V dc 0.02 → 2.5 A, 24 V dc 18 → 32 V dc DIN Rail Unipolar -20°C +60°C - - Proportional Amplifier 1
RS Stock No. 137-0326
Mfr. Part No.6644334
HK$1,575.50
Each
units
Temperature Current, Voltage Temperature to Voltage/Current 0 → +200 °C 0 → 10 V, 4 → 20 mA - DIN Rail PT100 0°C +60°C - - Converter 1
RS Stock No. 137-0324
Mfr. Part No.44207
HK$2,687.75
Each
units
Current, Voltage Current, Voltage Analogue -10 → +10 V, 4 → 20 mA 0 → 10 V, 4 → 20 mA 0 → 10 V dc DIN Rail - -25°C +50°C - - Converter 1
RS Stock No. 137-0323
Mfr. Part No.44332
HK$1,575.50
Each
units
Temperature Current, Voltage Temperature to Voltage/Current 0 → +100 °C 0 → 10 V, 4 → 20 mA - DIN Rail PT100 0°C +60°C - - Converter 1
RS Stock No. 137-0328
Mfr. Part No.44331
HK$1,575.50
Each
units
Temperature Current, Voltage Temperature to Voltage/Current -50 → +150 °C 0 → 10 V, 4 → 20 mA - DIN Rail PT100 0°C +60°C - - Converter 1
RS Stock No. 137-0325
Mfr. Part No.3000-62004-8200010
HK$932.29
Each
units
Voltage Voltage DC Voltage to Voltage 12.4 V dc, 24 V dc 0 → 10 V dc 20 → 30 V dc DIN Rail Transmitter -25°C +50°C - - Converter 1