Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 20 of 511 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 794-8574
BrandRS PRO
HK$1,919.01
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 16.8 → 30 V DIN Rail -40°C +70°C - - - -40 → +70 °C - CULus Screw
RS Stock No. 324-0734
Mfr. Part No.PXU-20.230/RS
HK$1,208.05
Each
units
- 0 → 10 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS Stock No. 370-7675
Mfr. Part No.2744416
HK$3,621.36
Each
units
- - - 24 V dc DIN Rail 0°C +55°C - - - 0 → +55 °C PSM-ME-RS232/RS485-P - -
RS Stock No. 902-8004
Mfr. Part No.8965370000
BrandWeidmuller
HK$1,770.80
Each
units
- 8 V dc 2 A 19.2 → 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 2 -20 → +60 °C ACT20X CE, CUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 489-2881
Mfr. Part No.2864176
HK$3,241.22
Each
units
- 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail -20°C +60°C ATEX - - -20 → +60 °C MINI MCR-SL-UI-2I-NC - -
RS Stock No. 796-6884
Mfr. Part No.4116
HK$1,808.07
Each
units
- 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail -20°C +60°C - - 1 -20 → +60 °C 4116 - -
RS Stock No. 455-5043
Mfr. Part No.7-0000433115-RS
HK$7,191.53
Each
units
- 5 → 50 mV - 115 V ac - -25°C +55°C - - - -25 → +55 °C - - -
RS Stock No. 796-7082
Mfr. Part No.3108
HK$1,479.33
Each
units
- 0 → 20.5 mA 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - - -25 → +70 °C 3108 - -
RS Stock No. 338-4187
Mfr. Part No.PXF-20.924/RS
HK$1,293.06
Each
units
- 0 → 5000 Hz 0 → 10 V, 0 → 20 mA 12 → 48 V ac/dc DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS Stock No. 324-0740
Mfr. Part No.PXU-20.924/RS
HK$2,171.91
Each
units
- 0 → 10 V, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS Stock No. 460-409
Mfr. Part No.1SNA684252R0200
BrandABB
HK$5,603.93
Each
units
- - - 10 → 24 V ac, 10 → 30 V dc Snap-On 0°C +60°C - - - 0 → +60 °C - - -
RS Stock No. 332-5813
Mfr. Part No.2966786
HK$215.78
Each
units
- - - - - - - - - - - - - -
RS Stock No. 775-3893
Mfr. Part No.911442
HK$3,937.87
Each
units
- 55 → 5000 mV ±10 V dc, ±20 mA 10 → 30 V dc DIN Rail 0°C +60°C - - - 0 → +60 °C - - -
RS Stock No. 616-8944
Mfr. Part No.2864095
HK$3,097.04
Each
units
- 100 → 100000 Ω 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-R-UI - -
RS Stock No. 796-6887
Mfr. Part No.4114
HK$1,681.63
Each
units
- 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail -20°C +60°C - - 1 -20 → +60 °C 4114 - -
RS Stock No. 489-2904
Mfr. Part No.2864150
HK$1,903.33
Each
units
- 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -20°C +65°C ATEX - - -20 → +65 °C MINI MCR SL UI UI NC - -
RS Stock No. 466-2264
BrandRS PRO
HK$2,071.88
Each
units
- 4 → 20 mA 2 x 4 → 20 mA 9 → 30 V dc DIN Rail 0°C +45°C - - - 0 → +45 °C - - Screw
RS Stock No. 470-5816
Mfr. Part No.2811103
HK$4,951.68
Each
units
- 0 → 370 V ac, 370 kΩ 0 → 10 V, 0 → 20 mA 18.5 → 30.2 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C MCR-VAC-UI-O-DC - -
RS Stock No. 796-7067
Mfr. Part No.9202B2B
HK$1,631.06
Each
units
- - - 19.2 → 31.2 V dc - -20°C +60°C ATEX - 2 -20 → +60 °C 9200 - -
RS Stock No. 466-2337
BrandRS PRO
HK$1,356.48
Each
units
- 4 → 20 mA 0 → 10 V 230 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C - - Screw
Related Products
The LUXEON CoB with CrispColor Technology from Lumileds ...
Description:
The LUXEON CoB with CrispColor Technology from Lumileds are designed for fashion retail lighting applications. Available in a range of colour temperatures (CCT), these LEDs utilise the Lumileds standard COB footprints.This family of COB LEDs utilises the industry-leading small light-emitting ...
The CXA2 family of COB LEDs are multiple-die ...
Description:
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher ...
Here is the second generation of LUXEON CoB ...
Description:
Here is the second generation of LUXEON CoB LEDs with CrispWhite Technology, from Lumileds. They offer improved efficiency to the previous generation. This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These ...
The Cree XLamp CXA1304 LED array forms a ...
Description:
The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which ...