Solid State Contactors

A contactor or relay is a switch, which is controlled electrically using a high current rating to change between alternative power circuits. Solid state contactors open up or close off an electrical circuit as a result of an external signal received by the component. These contactors allow for low power input for the switching of higher current loads but with minimal supply current required. Solid state contactors offer high shock and vibration resistance features.


What are solid state contactors used for?

Solid state contactors are useful in controlling motion, including for conveyor systems, valves, elevators, lifts and hoists. They're typical in industries where heat control is required: in professional food equipment and plastic moulding or extrusion machinery and soldering devices. Solid state contactors also facilitate power load control in power supplies, regulators, inverters and converters.


Types of solid state contactors

Solid state contactors are available as three phase or single phase devices. Single phase contactors switch one phase AC or DC power loads and three phase devices switch up to three AC and DC power loads in machinery. Reverse phase contactors perform the opposite function and are necessary for protecting motor overloads.


...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Load Voltage Load Current Supply Voltage Reversing Function Mounting Style Pole and Throw Configuration Electrical Phase Normal State Configuration Terminal Type Operating Temperature Range Width Depth Length Maximum Operating Temperature
RS Stock No. 822-9335
Mfr. Part No.DRC3P48A400R2
HK$547.40
Each
units
- 7.6A 230 V ac - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9350
Mfr. Part No.DRC3P48D400R2
HK$567.93
Each
units
- 7.6A 24 V ac/dc - DIN Rail Mount 3P - 2NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 656-6146
Mfr. Part No.BF9250.91/002 10A
BrandDold
HK$1,440.87
Each
units
- - - - - - - - - - 22.5mm 120mm 85mm +40°C
RS Stock No. 822-9353
Mfr. Part No.DRC3P48D411R2
HK$767.57
Each
units
- 7.6A 24 V ac/dc - DIN Rail Mount 3P - NO/NC Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9363
Mfr. Part No.DRC3R40D400
HK$1,127.74
Each
units
- 7.6A 24 V ac/dc - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 666-9857
Mfr. Part No.2297277
HK$3,637.69
Each
units
- 37A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 147.5mm 114.5mm 99mm +70°C
RS Stock No. 666-9822
Mfr. Part No.2297219
HK$1,803.63
Each
units
- 9A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 67.5mm 114.5mm 99mm +70°C
RS Stock No. 822-9357
Mfr. Part No.DRC3P48D420R2
HK$663.41
Each
units
- 5A 24 V ac/dc - DIN Rail Mount 3P - 2NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 666-9813
Mfr. Part No.2297196
HK$1,909.79
Each
units
- 2A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 40mm 114.5mm 99mm +70°C
New
RS Stock No. 196-0377
Mfr. Part No.1032919
HK$646.47
Each
units
- 150 mA → 20 A 4 → 32 V dc - DIN Rail Mount - 1 - Screw -30 → +70 °C 103mm 110mm 18mm +70°C
RS Stock No. 666-9876
Mfr. Part No.2297316
HK$2,572.40
Each
units
- 9A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 67.5mm 114.5mm 99mm +70°C
RS Stock No. 191-4313
Mfr. Part No.1032927
HK$1,132.10
Each
units
42 → 660V ac 500 mA → 50 A 230 V ac - DIN Rail Mount - 1 - Screw -30 → +70 °C 141mm 110mm 35mm +70°C
RS Stock No. 822-9331
Mfr. Part No.DRC3P48A400R
HK$664.32
Each
units
- 5A 230 V ac - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9347
Mfr. Part No.DRC3P48B400R2
HK$547.40
Each
units
- 7.6A 120 V ac - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9366
Mfr. Part No.DRC3R40A400
HK$1,132.36
Each
units
- 7.6A 230 V ac - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9344
Mfr. Part No.DRC3P48B400R
HK$696.33
Each
units
- 5A 120 V ac - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9341
Mfr. Part No.DRC3P48D400R
HK$689.35
Each
units
- 5A 24 V ac/dc - DIN Rail Mount 3P - 3NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
New
RS Stock No. 196-0439
Mfr. Part No.2980539
HK$616.04
Each
units
- - 19.2 → 28.8 V dc Yes DIN Rail Mount - - - Screw -25 → +60 °C 86mm 80mm 5.6mm +60°C
RS Stock No. 822-9379
Mfr. Part No.DRC3R48D420
HK$1,526.84
Each
units
- 7.6A 24 V ac/dc - DIN Rail Mount 3P - 2NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
RS Stock No. 822-9375
Mfr. Part No.DRC3R48B420
HK$1,471.53
Each
units
- 7.6A 120 V ac - DIN Rail Mount 3P - 2NO Screw -30 → +80 °C 86.71mm 96.02mm 45.31mm +80°C
Related Products
The new Filterspec is a unique combination of ...
Description:
The new Filterspec is a unique combination of Safety spectacle and disposable respirator. Stylish spectacle designFully adjustable frame for maximum comfort and security6.5 base, one-piece lens offers optimal coverageAnti-mist and Anti-scratch coating on lensDisposable filter maskReusable filter holder for an ...
The most advanced protection for extreme work environments ...
Description:
The most advanced protection for extreme work environments (cold/hot/dust/humid environments/oil&gas industries, mining...). ULTIM8 offers a maximal resistance to fogging thanks to PLATINUM® coating. Pivoting PC/TPR templesSealed TPR foamRemovable and adjustable strapSpectacle/goggle transformation kitPLATINUM ...
The 3M™ Modul-R™ Safety Goggles provide a modern ...
Description:
The 3M™ Modul-R™ Safety Goggles provide a modern sealed design that fully protects the worker from any splashing liquids, debris and gases. The pivoting strap buckle is intended to provide a secure fit and enhances comfort and protection. Lightweight low ...
3m™ fahrenheit™ t-n-wear safety goggles 71360-00013, indirect vented, ...
Description:
3m™ fahrenheit™ t-n-wear safety goggles 71360-00013, indirect vented, neoprene headband, anti-fog, clear acetate lens, have a soft crystal frame with a wide support area all around the face to enhance comfort. Model fits well with prescription glasses as it feature ...