Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Read more Read less

Filters

Viewing 1 - 20 of 1894 products
Results per page
Description Price Coil Voltage Contact Current Rating Range Number of Poles Series Pole and Throw Configuration Normal State Configuration Contact Voltage Rating Power Rating Function Number Of Auxiliary Contacts Mounting Style Length Terminal Type
RS Stock No. 400-1495
Mfr. Part No.LC1D09F7
HK$217.23
Each
units
110 V ac 9 A TeSys D 3 LC1D - 3NO 690 V ac 4 kW - 2 - 77mm Screw
RS Stock No. 665-8059
Mfr. Part No.LC1D50AM7
HK$1,088.75
Each
units
230 V ac 50 A TeSys D 3 LC1D - 3NO 690 V ac 22 kW - 2 - 122mm Everlink
RS Stock No. 400-1603
Mfr. Part No.LC1D32F7
HK$923.74
Each
units
110 V ac 32 A TeSys D 3 LC1D - 3NO 690 V ac 15 kW - 2 - 85mm Screw
RS Stock No. 665-8046
Mfr. Part No.LC1D50AF7
HK$1,281.84
Each
units
110 V ac 50 A TeSys D 3 LC1D - 3NO 690 V ac 22 kW - 2 - 122mm Everlink
RS Stock No. 744-7582
Mfr. Part No.LC1DT40JD
HK$970.00
Each
units
12 V dc 40 A TeSys D 4 LC1D - 4NO 690 V ac/dc - - 2 - 91mm Screw
RS Stock No. 394-9813
Mfr. Part No.LC1D09B7
HK$226.60
Each
units
24 V ac 9 A TeSys D 3 LC1D - 3NO 690 V ac 4 kW - 2 - 77mm Screw
RS Stock No. 400-1928
Mfr. Part No.LC1D18BL
HK$396.36
Each
units
24 V dc 18 A TeSys D 3 LC1D - 3NO 690 V ac 9 kW - 2 - 77mm Screw
RS Stock No. 744-7516
Mfr. Part No.LC1DT20JD
HK$437.00
Each
units
12 V dc 20 A TeSys D 4 LC1D - 4NO 690 V ac/dc - - 2 - 85mm Screw
RS Stock No. 394-9807
Mfr. Part No.LC1D09BD
HK$569.13
Each
units
24 V dc 9 A TeSys D 3 LC1D - 3NO 690 V ac 4 kW - 2 - 77mm Screw
RS Stock No. 845-1901
Mfr. Part No.LC1D325M7
HK$1,080.70
Each
units
230 V ac 50 A TeSys D 3 LC1D - 3NO 300 V dc, 690 V ac 18.5 kW - - - 85mm Cable
RS Stock No. 394-9712
Mfr. Part No.LC1D18P7
HK$319.97
Each
units
230 V ac 18 A TeSys D 3 LC1D - 3NO 690 V ac 7.5 kW - 2 - 77mm Screw
RS Stock No. 394-9649
Mfr. Part No.LC1D32P7
HK$665.44
Each
units
230 V ac 32 A TeSys D 3 LC1D - 3NO 690 V ac 15 kW - 2 - 85mm Screw
RS Stock No. 454-7783
Mfr. Part No.LC1DT20P7
HK$266.49
Each
units
230 V ac 20 A TeSys D 4 LC1D - 4NO 690 V ac - - 2 - 85mm Screw
RS Stock No. 400-1861
Mfr. Part No.LC1D38F7
HK$769.41
Each
units
110 V ac 38 A TeSys D 3 LC1D - 3NO 690 V ac 18.5 kW - 2 - 85mm Screw
RS Stock No. 608-9352
Mfr. Part No.LC1D09M7
HK$310.96
Each
units
230 V ac 9 A TeSys D 3 LC1D - 3NO 690 V ac 4 kW - 2 - 77mm Screw
RS Stock No. 608-9649
Mfr. Part No.LC1D32M7
HK$911.81
Each
units
230 V ac 32 A TeSys D 3 LC1D - 3NO 690 V ac 15 kW - 2 - 85mm Screw
RS Stock No. 608-9655
Mfr. Part No.LC1D38BD
HK$1,091.80
Each
units
24 V dc 38 A TeSys D 3 LC1D - 3NO 690 V ac 18.5 kW - 2 - 85mm Screw
RS Stock No. 394-9756
Mfr. Part No.LC1D12P7
HK$259.30
Each
units
230 V ac 12 A TeSys D 3 LC1D - 3NO 690 V ac 5.5 kW - 2 - 77mm Screw
RS Stock No. 744-7162
Mfr. Part No.LC1D128FD
HK$772.46
Each
units
110 V dc 25 A TeSys D 4 LC1D - 2NO/2NC 690 V ac/dc - - 2 - 85mm Screw
RS Stock No. 400-1596
Mfr. Part No.LC1D25F7
HK$592.69
Each
units
110 V ac 25 A TeSys D 3 LC1D - 3NO 690 V ac 11 kW - 2 - 85mm Screw