Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Read more Read less

Filters

Viewing 1 - 20 of 3864 products
Results per page
Description Price Coil Voltage Contact Current Rating Number of Poles Power Rating Series Pole and Throw Configuration Range Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Contact Voltage Rating Mounting Style Length
RS Stock No. 400-1495
Mfr. Part No.LC1D09F7
HK$252.01
Each
units
110 V ac 9 A 3 4 kW LC1D - TeSys D 3NO - 2 - 690 V ac - 77mm
RS Stock No. 608-9958
Mfr. Part No.LC1F1154
HK$4,290.00
Each
units
- 200 A 4 - LC1F - TeSys F 4NO - - - 1 kV ac - 162mm
RS Stock No. 916-0369
Mfr. Part No.EUC3-63-4NCP
BrandEuropa
HK$838.98
Each
units
230 V ac 63 A 4 40 kW - - - 4NC - - - 400 V ac - 54mm
RS Stock No. 665-8059
Mfr. Part No.LC1D50AM7
HK$1,110.09
Each
units
230 V ac 50 A 3 22 kW LC1D - TeSys D 3NO - 2 - 690 V ac - 122mm
RS Stock No. 706-1377
Mfr. Part No.3RT2026-2BB40
BrandSiemens
HK$778.88
Each
units
24 V dc 25 A 3 11 kW 3RT2 - SIRIUS Innovation 3NO - 2 - 400 V ac - 102mm
RS Stock No. 493-0258
Mfr. Part No.DILM25-10(110V50HZ120V60HZ)
BrandEaton
HK$654.37
Each
units
110 V ac 25 A 3 11 kW DILM - XStart 3NO - 1 - 400 V ac - 85mm
RS Stock No. 400-1603
Mfr. Part No.LC1D32F7
HK$982.98
Each
units
110 V ac 32 A 3 15 kW LC1D - TeSys D 3NO - 2 - 690 V ac - 85mm
RS Stock No. 323-016
Mfr. Part No.DILEM-10(24V50HZ)
BrandEaton
HK$292.19
Each
units
24 V ac 9 A 3 4 kW DILEM - XStart 3NO - 1 - 400 V ac - 58mm
RS Stock No. 467-9313
Mfr. Part No.DILEEM-01-G(24VDC)
BrandEaton
HK$292.66
Each
units
24 V dc 6.6 A 1 3 kW DILEEM - XStart 3NO - 1 - 690 V ac - 58mm
RS Stock No. 791-2884
Mfr. Part No.A9C22012
HK$434.72
Each
units
12 V ac 16 A 2 - iCT - Acti 9 2NO - - - 250 V ac - 18mm
RS Stock No. 685-1551
Mfr. Part No.BF0910A230
BrandLovato
HK$241.15
Each
units
230 V ac 9 A 3 4 kW BF - Orange 3NO - 1 - 440 V ac - 81mm
RS Stock No. 665-8046
Mfr. Part No.LC1D50AF7
HK$1,620.71
Each
units
110 V ac 50 A 3 22 kW LC1D - TeSys D 3NO - 2 - 690 V ac - 122mm
RS Stock No. 744-7582
Mfr. Part No.LC1DT40JD
HK$1,390.82
Each
units
12 V dc 40 A 4 - LC1D - TeSys D 4NO - 2 1NO 690 V ac/dc - 91mm
RS Stock No. 706-1122
Mfr. Part No.3RT2016-1BB41
BrandSiemens
HK$311.90
Each
units
24 V dc 9 A 3 4 kW (AC3) 3RT2 - SIRIUS Innovation 3NO - 1 - 400 V ac - 57.5mm
RS Stock No. 394-9813
Mfr. Part No.LC1D09B7
HK$231.55
Each
units
24 V ac 9 A 3 4 kW LC1D - TeSys D 3NO - 2 - 690 V ac - 77mm
RS Stock No. 394-9807
Mfr. Part No.LC1D09BD
HK$895.05
Each
units
24 V dc 9 A 3 4 kW LC1D - TeSys D 3NO - 2 - 690 V ac - 77mm
RS Stock No. 400-1928
Mfr. Part No.LC1D18BL
HK$677.64
Each
units
24 V dc 18 A 3 7.5 kW LC1D - TeSys D 3NO - 2 - 690 V ac - 77mm
RS Stock No. 467-9341
Mfr. Part No.DILEM-01-G(24VDC)
BrandEaton
HK$346.15
Each
units
24 V dc 9 A 4 4 kW DILEM - XStart 3NO - 1 - 220 V dc, 500 V ac - 58mm
RS Stock No. 744-7516
Mfr. Part No.LC1DT20JD
HK$643.69
Each
units
12 V dc 20 A 4 - LC1D - TeSys D 4NO - 2 1NO 690 V ac/dc - 85mm
RS Stock No. 758-721
Mfr. Part No.LC1K0910U7
HK$283.45
Each
units
230 V ac 9 A 3 4 kW LC1K - TeSys K 3NO - 1 - 690 V ac - 58mm
Related Products
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
General purpose rectifier diodes featuring controlled avalanche reverse ...
Description:
General purpose rectifier diodes featuring controlled avalanche reverse voltage characteristics.
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...