Contactor & Control Relay Overloads

Filters

Viewing 1 - 20 of 621 products
Results per page
Description Price FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Reset Method Terminal Type
RS Stock No. 866-5882
Mfr. Part No.3RH2244-1AK60
BrandSiemens
HK$422.36
Each
units
- - 6 A - SIRIUS Innovation 690 V ac @ 1 A - - 3RH2 4NO/4NC 8 - - Screw
RS Stock No. 394-9374
Mfr. Part No.LRD10
HK$390.37
Each
units
4 → 6 A - 6 A 3P TeSys 690 V ac Direct Contactor - LRD1 NO/NC 2 - Automatic, Manual Screw
RS Stock No. 394-9346
Mfr. Part No.LRD16
HK$424.56
Each
units
9 → 13 A - 13 A 3P TeSys 690 V ac Direct Contactor - LRD1 NO/NC 2 6 kV Automatic, Manual Screw
RS Stock No. 246-4721
Mfr. Part No.3RU1136-4FB0
BrandSiemens
HK$864.49
Each
units
28 → 40 A - 40 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 18.5 kW Automatic, Manual Screw
RS Stock No. 394-9318
Mfr. Part No.LRD32
HK$543.76
Each
units
23 → 32 A - 32 A 3P TeSys 690 V ac Direct Contactor - LRD3 NO/NC 2 600 V Automatic, Manual Screw
RS Stock No. 394-9403
Mfr. Part No.LRD07
HK$362.79
Each
units
1.6 → 2.5 A - 2.5 A 3P TeSys 690 V ac Direct Contactor - LRD0 NO/NC 2 - Automatic, Manual Screw
RS Stock No. 758-951
Mfr. Part No.LR2K0308
HK$232.70
Each
units
1.8 → 2.6 A 250 V dc, 690 V ac 2.6 A 3P TeSys 690 V ac Direct Contactor - LR2K NO/NC 2 100 W Automatic, Manual Screw
RS Stock No. 394-9330
Mfr. Part No.LRD21
HK$470.64
Each
units
12 → 18 A - 18 A 3P TeSys 690 V ac Direct Contactor - LRD2 NO/NC 2 - Automatic, Manual Screw
RS Stock No. 394-9380
Mfr. Part No.LRD08
HK$390.37
Each
units
2.5 → 4 A - 4 A 3P TeSys 690 V ac Direct Contactor - LRD0 NO/NC 2 - Automatic, Manual Screw
RS Stock No. 394-9368
Mfr. Part No.LRD12
HK$308.40
Each
units
5.5 → 8 A - 8 A 3P TeSys 690 V ac Direct Contactor - LRD1 NO/NC 2 - Automatic, Manual Screw
RS Stock No. 243-6754
Mfr. Part No.3RU1116-0CB0
BrandSiemens
HK$418.82
Each
units
0.18 → 0.25 A - 250 mA 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 0.06 kW Automatic, Manual Screw
RS Stock No. 493-0539
Mfr. Part No.DILA-31(24VDC)
BrandEaton
HK$343.93
Each
units
- - 4 A - XStart 415 V ac - - DILA 3NO/1NC - - - Screw
RS Stock No. 513-0308
Mfr. Part No.ZB65-40
BrandEaton
HK$729.99
Each
units
24 → 40 A 500 V ac 40 A - - 690 V ac Direct Contactor - ZB65 NO/NC 2 7.5 W Automatic, Manual Screw
RS Stock No. 638-7432
Mfr. Part No.3RB2056-1FC2
BrandSiemens
HK$1,819.53
Each
units
50 → 200 A - 315 A 3P Sirius Classic 1 kV ac Direct Contactor - 3RB2 NO/NC 2 90 kW Automatic, Manual Screw
RS Stock No. 758-945
Mfr. Part No.LR2K0307
HK$232.78
Each
units
1.2 → 1.8 A 250 V dc, 690 V ac 1.8 A 3P TeSys 690 V ac Direct Contactor - LR2K NO/NC 2 100 W Automatic, Manual Screw
RS Stock No. 706-1572
Mfr. Part No.3RU2116-1GC0
BrandSiemens
HK$380.61
Each
units
4.5 → 6.3 A - 6.3 A 3P Sirius Innovation 690 V ac Direct Contactor - 3RU NO/NC 2 2.2 kW Automatic, Manual Cage Clamp
RS Stock No. 727-6210
Mfr. Part No.LRD340
HK$673.61
Each
units
30 → 40 A - 40 A - TeSys D 1 kV ac Under Contactor Mount - LRD3 NO/NC 2 - - Screw
RS Stock No. 394-9324
Mfr. Part No.LRD22
HK$522.77
Each
units
16 → 24 A - 24 A 3P TeSys 690 V ac Direct Contactor - LRD2 NO/NC 2 - Automatic, Manual Screw
RS Stock No. 133-179
Mfr. Part No.8TT92RS
BrandEaton
HK$697.36
Each
units
7 → 10 A - 10 A - - 415 V ac Direct Contactor - ADS8 NO/NC 1 4 kW Automatic -
RS Stock No. 394-9352
Mfr. Part No.LRD14
HK$390.37
Each
units
7 → 10 A - 10 A 3P TeSys 690 V ac Direct Contactor - LRD1 NO/NC 2 - Automatic, Manual Screw
Related Products
Fine Braid Super Wick™ is a tightly woven, ...
Description:
Fine Braid Super Wick™ is a tightly woven, oxide-free copper braid coated with RMA flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including ...
Ideal for precisely controlled flux applicationsDispense precise amounts ...
Description:
Ideal for precisely controlled flux applicationsDispense precise amounts of liquid without dripping, spilling, or wasteNo leak designMeets ANSI (J-STD-001B).
Bonpens by Bonkote™ are refillable flux pens, that ...
Description:
Bonpens by Bonkote™ are refillable flux pens, that enables fine and accurate flux application on your work area. Empty flux pensExcellent for fine and accurate application of fluxNo flux evaporationFlux can be refilledESD safeSuitable for: Fluxes, Alcohol, Fluoric Lube, Primers, ...
Tip cleaner made from solder powder with activating ...
Description:
Tip cleaner made from solder powder with activating additives, with virtually no perceptible steamCleans and tin-plates colophony-contaminated and oxidised soldering tipsRecommended tip temperature: 250 °C → 450 °CTippy with lead — contains Sn60Pb40 solder powderTippy lead-free — contains Sn97Cu3 solder ...