Contactor Overload Relays

RS Components wide range of contactor overload relays protect machinery from overheating, this includes the machine itself and the bearings, gears and coolants as the relay receives the corresponding signal and trips.

Our contactor overload relays come from trusted and well known brands helping us provide quality products for all of our customers needs.

What is a Contactor Overload Relay?

Often referred to as an overload relay, these high quality contactor overload relays offer motor control within a multitude of environments. Designed to help your motor carry on working in a safe environment they give you the peace of mind that you have sufficient motor protection when using electrical motors. Predominantly designed for imitating the heating prototypes they are a staple for keeping your motors healthy.

Also featured within our range of contactor overload relays are the thermal overload relays. A thermal overload relay is a protective device which cuts the power whenever the motor uses too much current for a long period of time. These devices are directly related to circuit breakers, in design and in application. The difference being that a circuit breaker will disturb the circuit if an overload occurs for just a second, whereas a thermal overload will cut the power after a prolonged period of time.

Applications of a Contactor Overload Relay

  • The majority of the time is to protect a motor
  • To detect both overload conditions and fault conditions to then announce trip command for a protective device
  • To deactivate a device whenever it pulls high current
  • Sometimes developed into microprocessor systems and solid-state electronics

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Reset Method Terminal Type
RS Stock No. 782-1435
Mfr. Part No.P30P47D12P1-24 3-1393132-9
HK$1,386.83
Each
units
- - 30 A - - - - - P30 1NO - - - Screw
RS Stock No. 781-2611
Mfr. Part No.LEV100A5ANG 9-1618389-8
HK$833.02
Each
units
- - 100 A - KILOVAC - - - LEV100 1NO - - - Screw
RS Stock No. 781-2620
Mfr. Part No.LEV200A4ANA 1618387-3
HK$988.50
Each
units
- - 500 A - KILOVAC - - - LEV200 1NO - - - Lug Ring Terminal
RS Stock No. 782-7082
Mfr. Part No.LEV200A5NAA
HK$928.78
Each
units
- - 500 A - KILOVAC - Panel Mount - LEV200 1NO - - - -