RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults. RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter). If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires. strongHow does an RCD work?/strong An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm. RCDs are often integrated with a fuse or a href="/web/c/automation-control-gear/circuit-protection-circuit-breakers/mcbs/" target="_self"MCB (miniature circuit breaker)/a adding protection when there are excessive current causing spikes or surges in the circuit. strongTypes of RCD/strong ulliFixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored./liliSocket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored./liliPortable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated./li/ul

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type
RS Stock No. 825-6093
Mfr. Part No.P1RC4P25AC300
BrandLovato
HK$508.92
Each
units
4 25 A - 300mA 230 V, 400 V - DIN Rail Mount - - P1RC - - - -
RS Stock No. 825-6080
Mfr. Part No.P1RC2P63AC300
BrandLovato
HK$712.33
Each
units
2 63 A - 300mA 230 V - DIN Rail Mount - - P1RC - - - -
RS Stock No. 825-6087
Mfr. Part No.P1RC2P63AC030
BrandLovato
HK$660.39
Each
units
2 63 A - 30mA 230 V - DIN Rail Mount - - P1RC - - - -
RS Stock No. 825-6084
Mfr. Part No.P1RC4P25AC030
BrandLovato
HK$631.13
Each
units
4 25 A - 30mA 230 V, 400 V - DIN Rail Mount - - P1RC - - - -
RS Stock No. 825-6090
Mfr. Part No.P1RC4P40AC300
BrandLovato
HK$624.79
Each
units
4 40 A - 300mA 230 V, 400 V - DIN Rail Mount - - P1RC - - - -
RS Stock No. 825-6078
Mfr. Part No.P1RC2P40AC300
BrandLovato
HK$544.08
Each
units
2 40 A - 300mA 230 V - DIN Rail Mount - - P1RC - - - -
RS Stock No. 825-6074
Mfr. Part No.P1RC2P40AC030
BrandLovato
HK$535.90
Each
units
2 40 A - 30mA 230 V - DIN Rail Mount - - P1RC - - - -
RS Stock No. 825-6071
Mfr. Part No.P1RC2P25AC300
BrandLovato
HK$475.10
Each
units
2 25 A - 300mA 230 V - DIN Rail Mount - - P1RC - - - -
RS Stock No. 825-6096
Mfr. Part No.P1RC4P40AC030
BrandLovato
HK$707.48
Each
units
4 40 A - 30mA 230 V, 400 V - DIN Rail Mount - - P1RC - - - -
RS Stock No. 825-6103
Mfr. Part No.P1RC4P63AC300
BrandLovato
HK$751.39
Each
units
4 63 A - 300mA 230 V, 400 V - DIN Rail Mount - - P1RC - - - -
RS Stock No. 825-6100
Mfr. Part No.P1RC4P63AC030
BrandLovato
HK$1,256.98
Each
units
4 63 A - 30mA 230 V, 400 V - DIN Rail Mount - - P1RC - - - -