Optocouplers

Filters

Viewing 21 - 40 of 183 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 175-2330
Mfr. Part No.3RQ3070-1SB30
BrandSiemens
HK$639.71
Each
units
30 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
RS Stock No. 905-4295
BrandRS PRO
HK$380.48
Each
units
- 6 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 392-9027
Mfr. Part No.3TX7002-1BB00
BrandSiemens
HK$608.15
Each
units
24 V 1 A, 3 A - - - DIN Rail -25°C +60°C 60mm 17.5mm 62mm - 60 x 17.5 x 62 mm -
RS Stock No. 518-7231
Mfr. Part No.3TX7014-1BB02
BrandSiemens
HK$321.24
Each
units
24 V 1 A, 3 A - - - DIN Rail -25°C +55°C 89.5mm 6.2mm 92mm - 89.5 x 6.2 x 92 mm -
RS Stock No. 905-4315
BrandRS PRO
HK$459.54
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 306-6570
Mfr. Part No.2966618
HK$277.93
Each
units
24 V 7 mA 2.5kV - - - -25°C +60°C - - - - - -
RS Stock No. 175-2331
Mfr. Part No.3RQ3070-1SG30
BrandSiemens
HK$689.85
Each
units
230 V ac/dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm Transistor
RS Stock No. 884-1180
Mfr. Part No.2904665
HK$2,446.10
Each
units
24 V 65 mA 6kV - - DIN Rail -20°C +55°C - 6.8mm 114.5mm - 17.5 x 117.4 x 114.5 mm DC
RS Stock No. 469-3167
Mfr. Part No.3RF2900-0EA18
BrandSiemens
HK$433.35
Each
units
24 V 25 mA - - - DIN Rail -25°C +60°C 83.5mm 22.5mm 38mm - 83.5 x 22.5 x 38 mm -
RS Stock No. 533-0019
Mfr. Part No.2964283
HK$945.46
Each
units
24 V 6 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 80 x 6.2 mm -
RS Stock No. 175-2334
Mfr. Part No.3RQ3118-1AB01
BrandSiemens
HK$255.33
Each
units
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 463-5515
Mfr. Part No.3TX7004-3PB54
BrandSiemens
HK$558.04
Each
units
- - - - - - - - - 6.2mm 84mm - - DC
RS Stock No. 175-2303
Mfr. Part No.3RQ3018-2AB01
BrandSiemens
HK$305.46
Each
units
24 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 773-0082
Mfr. Part No.1SNA645526R2500
BrandABB
HK$416.07
Each
units
230 V 4 mA 2.5kVrms - - DIN Rail -20°C +70°C 75mm 6mm 75mm - 75 x 6 x 75 mm -
RS Stock No. 175-2311
Mfr. Part No.3RQ3038-1AE01
BrandSiemens
HK$403.88
Each
units
115 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 175-2327
Mfr. Part No.3RQ3055-2SM30
BrandSiemens
HK$542.22
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 398-6654
Mfr. Part No.1SNA031810R1200
BrandABB
HK$205.00
Each
units
- - - - - - -20°C +60°C - 5.08mm - - - -
RS Stock No. 175-2319
Mfr. Part No.3RQ3052-1SM30
BrandSiemens
HK$403.88
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
RS Stock No. 308-1440
Mfr. Part No.2954235
HK$1,505.69
Each
units
24 V 8 mA 3.5kV - - - -25°C +60°C - - - - - -
RS Stock No. 175-2317
Mfr. Part No.3RQ3050-1SM50
BrandSiemens
HK$542.22
Each
units
30 V dc - - - - DIN Rail -25°C +60°C 6.2mm 93mm 72.5mm - 6.2 x 93 x 72.5 mm -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...