Optocouplers

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 533-0047
Mfr. Part No.2941361
HK$1,277.56
Each
units
5 V 11 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS Stock No. 533-0025
Mfr. Part No.2941374
HK$354.33
Each
units
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS Stock No. 306-6592
Mfr. Part No.2966595
HK$512.25
Each
units
24 V 7 mA 2.5kV - - - -25°C +60°C - 5mm 15mm - 5 x 28 x 15 mm -
RS Stock No. 308-1406
Mfr. Part No.2944229
HK$986.54
Each
units
24 V 4.4 mA 3.5kV - 4 DIN Rail -20°C +50°C 75mm 10mm 102mm - - -
RS Stock No. 306-6564
Mfr. Part No.2966663
HK$404.32
Each
units
220 V 3.5 mA 2.5kV - - - -25°C +60°C - - - 3D CAD Model - -
RS Stock No. 306-6570
Mfr. Part No.2966618
HK$225.48
Each
units
24 V 7 mA 2.5kV - - - -25°C +60°C - - - - - -
RS Stock No. 801-8084
Mfr. Part No.2964487
HK$811.29
Each
units
12 V 11 mA - - - - - - - - - - - -
RS Stock No. 884-1155
Mfr. Part No.2700356
HK$949.33
Each
units
24 V 45 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS Stock No. 533-0097
Mfr. Part No.2941659
HK$1,186.86
Each
units
- 100 mA 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 306-6536
Mfr. Part No.2966728
HK$176.87
Each
units
24 V 8 mA 2.5kV - - - -25°C +60°C - 6.2mm 94mm - - -
RS Stock No. 884-1161
Mfr. Part No.2700577
HK$1,114.71
Each
units
24 V 50 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 112.2 x 114.5 mm DC
RS Stock No. 884-1174
Mfr. Part No.2700588
HK$1,204.86
Each
units
24 V 75 mA 6kV - - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 112.2 x 114.5 mm DC
RS Stock No. 308-1428
Mfr. Part No.2954154
HK$1,229.73
Each
units
24 V 7 mA 3.5kV - - DIN Rail -20°C +60°C 102mm 17.5mm 75mm - - -
RS Stock No. 884-1159
Mfr. Part No.2700357
HK$860.52
Each
units
24 V 45 mA 3.5kV - - DIN Rail -40°C +65°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS Stock No. 884-1171
Mfr. Part No.2904664
HK$1,896.52
Each
units
24 V 65 mA 6kV - - DIN Rail -20°C +55°C - 6.8mm 114.5mm - 17.5 x 112.2 x 114.5 mm DC
RS Stock No. 884-1180
Mfr. Part No.2904665
HK$1,896.52
Each
units
24 V 65 mA 6kV - - DIN Rail -20°C +55°C - 6.8mm 114.5mm - 17.5 x 117.4 x 114.5 mm DC
RS Stock No. 884-1165
Mfr. Part No.2700578
HK$1,114.71
Each
units
24 V 50 mA 6kV 2ms - DIN Rail -40°C +70°C - 6.8mm 114.5mm - 12.5 x 116.6 x 114.5 mm DC
RS Stock No. 533-0003
Mfr. Part No.2964270
HK$894.55
Each
units
5 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS Stock No. 533-0069
Mfr. Part No.2964322
HK$1,215.61
Each
units
24 V - 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 801-8087
Mfr. Part No.2964348
HK$1,420.46
Each
units
24 V 8 mA 2.5kV - 80 - -25°C +60°C - - - - - -