Optocouplers

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 918-7024
Mfr. Part No.90976
HK$98.61
Each
units
- - - - 7 Plug-In - - - - - - - -
RS Stock No. 918-7027
Mfr. Part No.90961
HK$17.74
Each
units
- - - - 2 Plug-In - - - - - - - -
RS Stock No. 918-6970
Mfr. Part No.52520
HK$392.15
Each
units
5 (Off) V dc, 53 (On) V dc 10 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 918-7030
Mfr. Part No.3000-90000-0300010
HK$27.16
Each
units
250 V 36 A - - 20 Plug-In - - 121.5mm 2.8mm 10mm - 121.5 x 2.8 x 10 mm -
RS Stock No. 918-7005
Mfr. Part No.6652519
HK$346.05
Each
units
5 (Off) V dc, 53 (On) V dc 10 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 70mm - 78 x 6.2 x 70 mm LED
RS Stock No. 918-6976
Mfr. Part No.6652520
HK$392.15
Each
units
5 (Off) V dc, 53 (On) V dc 10 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 70mm - 78 x 6.2 x 70 mm LED
RS Stock No. 918-7049
Mfr. Part No.3000-90000-0300020
HK$27.16
Each
units
250 V 36 A - - 20 Plug-In - - 121.5mm 2.8mm 10mm - 121.5 x 2.8 x 10 mm -
RS Stock No. 918-7014
Mfr. Part No.6652503
HK$398.19
Each
units
5 (Off) V dc, 48 (On) V dc 6 mA 3.75kV 90µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 70mm - 90 x 6.2 x 70 mm LED
RS Stock No. 918-7002
Mfr. Part No.526100
HK$328.06
Each
units
7 (Off) V dc, 30 (On) V dc 5.5 mA 2.75kV 0.4µs 3 DIN Rail -20°C +60°C 90mm 6.2mm 70mm - 90 x 6.2 x 70 mm LED
RS Stock No. 918-6995
Mfr. Part No.6652500
HK$199.88
Each
units
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 35µs 4 DIN Rail -20°C +60°C 78mm 6.2mm 70mm - 78 x 6.2 x 70 mm LED
RS Stock No. 918-7036
Mfr. Part No.3000-32522-2100040
HK$164.03
Each
units
30 V ac/dc 9 mA 50V 15µs 5 Plug-In -25°C +50°C 15mm 5mm 28mm - 15 x 5 x 28 mm LED
RS Stock No. 918-7046
Mfr. Part No.3000-90000-0300040
HK$62.52
Each
units
- - - - - Plug-In - - 10mm 6mm - - - -
RS Stock No. 918-6989
Mfr. Part No.6652501
HK$308.03
Each
units
5 (Off) V dc, 48 (On) V dc 6 mA 2.5kV 1ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 918-6992
Mfr. Part No.52510
HK$313.46
Each
units
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 40µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 65mm - 90 x 6.2 x 65 mm LED
RS Stock No. 918-7033
Mfr. Part No.3000-32512-2100040
HK$346.05
Each
units
30 V ac/dc 9 mA 50V 15µs 5 DIN Rail -25°C +50°C 93mm 6.2mm 75.6mm - 93 x 6.2 x 75.6 mm LED
RS Stock No. 918-7011
Mfr. Part No.52503
HK$386.22
Each
units
5 (Off) V dc, 48 (On) V dc 6 mA 3.75kV 90µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 65mm - 90 x 6.2 x 65 mm LED
RS Stock No. 918-6998
Mfr. Part No.6652510
HK$313.46
Each
units
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 40µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 70mm - 90 x 6.2 x 70 mm LED
RS Stock No. 918-7008
Mfr. Part No.52519
HK$346.05
Each
units
5 (Off) V dc, 53 (On) V dc 6 mA 2.75kV 2ms 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 918-6986
Mfr. Part No.52500
HK$199.88
Each
units
5 (Off) V dc, 53 (On) V dc 6 mA 3.75kV 35µs 4 DIN Rail -20°C +60°C 78mm 6.2mm 65mm - 78 x 6.2 x 65 mm LED
RS Stock No. 918-7020
Mfr. Part No.90975
HK$98.61
Each
units
- - - - 10 Plug-In - - - - - - - -