Optocouplers

Filters

Viewing 1 - 20 of 170 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 533-0047
Mfr. Part No.2941361
HK$1,277.56
Each
units
5 V 11 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS Stock No. 533-0025
Mfr. Part No.2941374
HK$354.33
Each
units
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS Stock No. 773-0023
Mfr. Part No.1SNA645026R2300
BrandABB
HK$412.18
Each
units
230 V 4 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS Stock No. 306-6592
Mfr. Part No.2966595
HK$465.46
Each
units
24 V 7 mA 2.5kV - - - -25°C +60°C - 5mm 15mm - 5 x 28 x 15 mm -
RS Stock No. 918-7024
Mfr. Part No.90976
HK$99.64
Each
units
- - - - 7 Plug-In - - - - - - - -
RS Stock No. 773-0008
Mfr. Part No.1SNA645021R2600
BrandABB
HK$209.10
Each
units
24 V 4 mA 2.5kVrms - - DIN Rail -20°C +70°C 70mm 6mm 75mm - 70 x 6 x 75 mm -
RS Stock No. 442-9944
Mfr. Part No.HAR1 24VAC/DC
BrandTele
HK$305.40
Each
units
24 V - 4kV - - DIN Rail -25°C +55°C 87mm 17.5mm 65mm - 87 x 17.5 x 65 mm -
RS Stock No. 308-1406
Mfr. Part No.2944229
HK$936.73
Each
units
24 V 4.4 mA 3.5kV - 4 DIN Rail -20°C +50°C 75mm 10mm 102mm - - -
RS Stock No. 905-4299
BrandRS PRO
HK$423.49
Each
units
- 8 mA - - - DIN Rail -25°C +60°C 61.7mm 91mm 6.2mm - 61.7 x 91 x 6.2 mm LED
RS Stock No. 533-0075
Mfr. Part No.2964649
HK$1,173.59
Each
units
24 V 10.7 mA 2.5kV 10ms - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - - -
RS Stock No. 533-0081
Mfr. Part No.2940207
HK$252.63
Each
units
24 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS Stock No. 533-0097
Mfr. Part No.2941659
HK$1,186.86
Each
units
- 100 mA 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 533-0003
Mfr. Part No.2964270
HK$894.55
Each
units
5 V 7 mA 2.5kV - - DIN Rail -20°C +60°C 80mm 6.2mm 56mm - 56 x 6.2 x 80 mm -
RS Stock No. 533-0104
Mfr. Part No.2940210
HK$1,186.86
Each
units
230 V 3 mA 2.5kV - - DIN Rail -20°C +60°C - - - - - -
RS Stock No. 175-2339
Mfr. Part No.3RQ3118-1AM00
BrandSiemens
HK$163.79
Each
units
24 V dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
RS Stock No. 918-7011
Mfr. Part No.52503
HK$402.34
Each
units
5 (Off) V dc, 48 (On) V dc 6 mA 3.75kV 90µs 5 DIN Rail -20°C +60°C 90mm 6.2mm 65mm - 90 x 6.2 x 65 mm LED
RS Stock No. 188-6586
Mfr. Part No.ACNU-4804-000E
BrandBroadcom
HK$30.078
Each (In a Pack of 5)
units
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS Stock No. 181-1878
Mfr. Part No.FOD8334R2
HK$48,140.54
1 Reel of 750
Reel(s)
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS Stock No. 884-1168
Mfr. Part No.2700398
HK$1,349.52
Each
units
24 V 50 mA - 2ms - DIN Rail -40°C +70°C - 6.8mm 102.5mm - 6.8 x 93.1 x 102.5 mm DC
RS Stock No. 175-2346
Mfr. Part No.3RQ3118-2AF01
BrandSiemens
HK$623.91
Each
units
230 V ac/dc 1 A @ 24 V dc, 3 A @ 250 V ac 300V - - DIN Rail -25°C +60°C 6.2mm 93mm 76mm - 6.2 x 93 x 76 mm -
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...