Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS Stock No. 847-3686
Mfr. Part No.102037 | FAZ-XAA-NA12-110VAC
BrandEaton
HK$574.75
Each
units
- - 12 → 110 V ac, 110 → 230 V dc - - DIN Rail - 17.5mm 105mm 45mm - - 17.5 x 105 x 45 mm -
RS Stock No. 847-3673
Mfr. Part No.FAZ-XAA-C-110-415VAC
BrandEaton
HK$377.18
Each
units
- - 110 → 230 V dc, 110 → 415 V ac - - DIN Rail - 26.2mm 80mm 69.6mm - - 26.2 x 80 x 69.6 mm -
RS Stock No. 847-3677
Mfr. Part No.FAZ-XAA-NA110-415VAC
BrandEaton
HK$561.84
Each
units
- - 110 → 230 V dc, 110 → 415 V ac - - DIN Rail - 17.5mm 105mm 45mm - - 17.5 x 105 x 45 mm -