Digital Isolators

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Signal Type Output Type Series
RS Stock No. 183-2595
Mfr. Part No.ADUM3160BRWZ-RL
HK$62.16
Each (In a Pack of 2)
units
5.5 V 1 μA 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM3160
RS Stock No. 183-2277
Mfr. Part No.ADN4651BRWZ
HK$93.542
Each (In a Tube of 37)
units
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C PLC Logic ADN4651
RS Stock No. 183-2307
Mfr. Part No.ADUM2211TRIZ
HK$34.33
Each (In a Tube of 37)
units
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - - ADUM2211
RS Stock No. 183-2434
Mfr. Part No.ADUM2211SRIZ
HK$39.23
Each (In a Pack of 2)
units
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - - ADUM2211
RS Stock No. 183-2546
Mfr. Part No.ADUM260N0BRIZ
HK$90.52
Each
units
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - - ADUM260N
RS Stock No. 183-2503
Mfr. Part No.ADUM226N1BRIZ
HK$42.85
Each (In a Pack of 2)
units
5.5 V 10 μA 5kVrms 2.5ns 8 Surface Mount 6.05mm 7.6mm 2.45mm -40°C +125°C - - ADUM226N
RS Stock No. 183-2308
Mfr. Part No.ADUM2251ARIZ
HK$46.469
Each (In a Tube of 37)
units
5.5 V 2.8 mA 5kVrms - 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +105°C - - ADUM2251
RS Stock No. 183-2314
Mfr. Part No.ADUM3300ARWZ
HK$27.55
Each (In a Tube of 47)
units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM3300
RS Stock No. 183-2310
Mfr. Part No.ADUM241E1BRWZ
HK$46.47
Each (In a Tube of 47)
units
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C - - ADUM241E
RS Stock No. 183-2543
Mfr. Part No.ADUM1301ARWZ-RL
HK$35.85
Each (In a Pack of 5)
units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM1301
RS Stock No. 183-2300
Mfr. Part No.ADUM1301ARWZ-RL
HK$19.916
Each (On a Reel of 1000)
units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM1301
RS Stock No. 183-2520
Mfr. Part No.ADUM1201ARZ-RL7
HK$22.50
Each (In a Pack of 5)
units
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - - ADUM1201
RS Stock No. 183-2619
Mfr. Part No.ADUM3300ARWZ
HK$34.31
Each (In a Pack of 2)
units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM3300
RS Stock No. 183-2316
Mfr. Part No.ADUM3471ARSZ
HK$50.434
Each (In a Tube of 66)
units
5.5 V 20 μA 2.5kVrms 2.5ns 20 Surface Mount 7.5mm 5.6mm 1.8mm -40°C +105°C - - ADUM3471
RS Stock No. 183-2313
Mfr. Part No.ADUM3160BRWZ-RL
HK$44.176
Each (On a Reel of 1000)
units
5.5 V 1 μA 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM3160
RS Stock No. 183-2309
Mfr. Part No.ADUM226N1BRIZ
HK$32.355
Each (In a Tube of 80)
units
5.5 V 10 μA 5kVrms 2.5ns 8 Surface Mount 6.05mm 7.6mm 2.45mm -40°C +125°C - - ADUM226N
RS Stock No. 183-2299
Mfr. Part No.ADUM1201ARZ-RL7
HK$15.932
Each (On a Reel of 1000)
units
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - - ADUM1201
RS Stock No. 183-2315
Mfr. Part No.ADUM3402BRWZ
HK$43.935
Each (In a Tube of 47)
units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM3402
RS Stock No. 183-2526
Mfr. Part No.ADUM241E1BRWZ
HK$54.92
Each (In a Pack of 2)
units
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +125°C - - ADUM241E
RS Stock No. 183-2304
Mfr. Part No.ADUM1447ARQZ
HK$39.634
Each (In a Tube of 98)
units
3.6 V 1 μA 6.25kVrms 2ns 16 Surface Mount 7.5mm 5.6mm 1.85mm -40°C +125°C - - ADUM1440