Digital Isolators

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Type Series Supply Voltage
RS Stock No. 175-7636
Mfr. Part No.ISO7761DW
HK$48.84
Each
units
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS Stock No. 175-7632
Mfr. Part No.ISO7760DW
HK$73.02
Each
units
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS Stock No. 175-7394
Mfr. Part No.ISO7762DWEVM
HK$933.32
Each
units
5.5 V 32 mA 5kVrms - 16 PCB Mount - - - - - - ISO7762DW 5.5 V
RS Stock No. 175-7393
Mfr. Part No.ISO7761DW
HK$41.446
Each (In a Tube of 40)
units
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS Stock No. 175-7392
Mfr. Part No.ISO7760DW
HK$60.35
Each (In a Tube of 40)
units
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS Stock No. 175-7641
Mfr. Part No.ISO7763DW
HK$48.84
Each
units
5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V
RS Stock No. 175-7395
Mfr. Part No.ISO7763DW
HK$41.446
Each (In a Tube of 40)
units
5.5 V 26.5 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C Logic ISO776x 5.5 V