Digital Isolators

Filters

Viewing 1 - 20 of 67 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Output Signal Type Output Type Series
RS Stock No. 183-2417
Mfr. Part No.ADUM3471ARSZ
HK$58.57
Each (In a Pack of 2)
units
5.5 V 20 μA 2.5kVrms 2.5ns 20 Surface Mount 7.5mm 5.6mm 1.8mm -40°C +105°C - - ADUM3471
RS Stock No. 183-2407
Mfr. Part No.ADUM162N1BRZ
HK$55.71
Each
units
5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 10mm 4mm 1.5mm -40°C +125°C - - ADUM162N
RS Stock No. 183-2434
Mfr. Part No.ADUM2211SRIZ
HK$39.23
Each (In a Pack of 2)
units
5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - - ADUM2211
RS Stock No. 183-2566
Mfr. Part No.ADUM262N1BRIZ
HK$90.52
Each
units
5.5 V 10 μA 5kVrms 2.5ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C - - ADUM262N
RS Stock No. 183-2298
Mfr. Part No.ADUM1200BRZ-RL7
HK$17.502
Each (On a Reel of 1000)
units
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - - ADUM1200
RS Stock No. 183-2595
Mfr. Part No.ADUM3160BRWZ-RL
HK$62.16
Each (In a Pack of 2)
units
5.5 V 1 μA 2.5kVrms 300ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM3160
RS Stock No. 769-8601
Mfr. Part No.Si8710CC-B-IS
HK$6.87
Each (In a Pack of 4)
units
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 5mm 4mm 1.55mm -40°C +125°C - - -
RS Stock No. 175-7392
Mfr. Part No.ISO7760DW
HK$43.456
Each (In a Tube of 40)
units
5.5 V 38 mA 5kVrms 3.9ns 16 Surface Mount 10.5mm 7.6mm 2.4mm -55°C +125°C - Logic ISO776x
RS Stock No. 183-2487
Mfr. Part No.ADUM2251ARIZ
HK$55.52
Each (In a Pack of 2)
units
5.5 V 2.8 mA 5kVrms - 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +105°C - - ADUM2251
RS Stock No. 183-2276
Mfr. Part No.ADN4650BRWZ
HK$93.542
Each (In a Tube of 37)
units
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C PLC Logic ADN4650
RS Stock No. 183-2304
Mfr. Part No.ADUM1447ARQZ
HK$39.634
Each (In a Tube of 98)
units
3.6 V 1 μA 6.25kVrms 2ns 16 Surface Mount 7.5mm 5.6mm 1.85mm -40°C +125°C - - ADUM1440
RS Stock No. 769-8635
Mfr. Part No.Si8711CC-B-IP
HK$10.61
Each (In a Pack of 4)
units
2.8 V 15 mA 3.75kVrms 15ns 8 Surface Mount 9.9mm 6.6mm 3.43mm -40°C +125°C - - -
RS Stock No. 183-2316
Mfr. Part No.ADUM3471ARSZ
HK$50.434
Each (In a Tube of 66)
units
5.5 V 20 μA 2.5kVrms 2.5ns 20 Surface Mount 7.5mm 5.6mm 1.8mm -40°C +105°C - - ADUM3471
RS Stock No. 183-2520
Mfr. Part No.ADUM1201ARZ-RL7
HK$22.50
Each (In a Pack of 5)
units
5.5 V 10 μA 2.5kVrms 10ns 8 Surface Mount 5mm 4mm 1.5mm -40°C +105°C - - ADUM1201
RS Stock No. 183-2308
Mfr. Part No.ADUM2251ARIZ
HK$46.469
Each (In a Tube of 37)
units
5.5 V 2.8 mA 5kVrms - 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +105°C - - ADUM2251
RS Stock No. 183-2496
Mfr. Part No.ADN4651BRWZ
HK$111.29
Each
units
3.6 V 5 μA 5kVrms 1.2µs 20 Surface Mount 13mm 7.6mm 2.35mm -40°C +125°C PLC Logic ADN4651
RS Stock No. 183-2609
Mfr. Part No.ADUM141E1BRWZ
HK$38.87
Each (In a Pack of 2)
units
5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 5mm 4.01mm 1.65mm -40°C +125°C - - ADUM140E
RS Stock No. 183-2470
Mfr. Part No.ADUM4154ARIZ
HK$64.78
Each (In a Pack of 2)
units
5.5 V 1 μA 5kVrms 2.5ns 20 Surface Mount 15.54mm 7.59mm 2.44mm -40°C +125°C - - ADUM4154
RS Stock No. 183-2569
Mfr. Part No.ADUM1401ARWZ-RL
HK$39.83
Each (In a Pack of 2)
units
5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C - - ADUM1401
RS Stock No. 183-2305
Mfr. Part No.ADUM162N1BRZ
HK$47.15
Each (In a Tube of 48)
units
5.5 V 10 μA 3kVrms 2.5ns 16 Surface Mount 10mm 4mm 1.5mm -40°C +125°C - - ADUM162N
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...