Circuit Breaker Communication Modules

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Supply Voltage Current Rating Power Consumption IP Rating Mounting Type Height Width Depth For Use With Maximum Operating Temperature Minimum Operating Temperature Range Wired/Wireless
RS Stock No. 134-8658
Mfr. Part No.A9MEM1520
HK$1,201.20
Each
units
220 → 240 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 18mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS Stock No. 134-8667
Mfr. Part No.A9XMZA08
HK$5,342.48
Each
units
24 V dc 1.5 A - - DIN Rail 23mm 359mm 40mm Analogue Input, Digital Input & Output, Modbus RS485 Meter, Modbus RS485 Slave, Pulse Output Meter, Wireless Energy Sensor +60°C -25°C Acti 9 Wireless
RS Stock No. 134-8659
Mfr. Part No.A9MEM1521
HK$1,269.84
Each
units
220 → 240 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 36mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS Stock No. 134-8661
Mfr. Part No.A9MEM1540
HK$2,665.52
Each
units
415 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 54mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS Stock No. 134-8663
Mfr. Part No.A9MEM1542
HK$2,917.20
Each
units
415 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 72mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
RS Stock No. 134-8660
Mfr. Part No.A9MEM1522
HK$1,337.41
Each
units
220 → 240 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 36mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
New
RS Stock No. 191-6131
Mfr. Part No.A9XMWD20
HK$4,391.13
Each
units
110 → 230 V ac 2 A 5 VA IP20, IP40 DIN Rail 85mm 54mm 67.5mm - +60°C -25°C Acti 9 Wireless
RS Stock No. 134-8662
Mfr. Part No.A9MEM1541
HK$2,917.20
Each
units
415 V ac 63 A 1 VA IP20 Plug-On Mount 16.5mm 72mm 42.6mm Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID +60°C -25°C Acti 9 Wireless
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...