Packing Tapes & Parcel Tapes

Packing tape or parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.


Parcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home.


Packaging tape is available to buy individually, or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.


Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.


The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a hand held tape dispenser with a serrated edge to cut the tape at the correct place and prevent it becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case low noise tape can be especially effective and ideal when using it for high-speed packaging lines.


...
Read more Read less

Filters

Viewing 61 - 65 of 65 products
Results per page
Description Price Backing Material Width Length Thickness Colour Dispenser Type Elongation at Break Model Number Tensile Strength
RS Stock No. 768-2602
Mfr. Part No.tesa 4591 50m x 25mm
BrandTesa
HK$58.33
Each
units
Glass Fibre PET Film 25mm 50m 0.14mm Transparent Auto, Manual 8% Tesa 4591 250N/cm
RS Stock No. 373-1505
Mfr. Part No.04024-00234-02
BrandTesa
HK$35.15
Each
units
PP 50mm 66m 0.05mm Transparent Auto, Manual 140% Tesa 4024 45N/cm
RS Stock No. 768-2599
Mfr. Part No.tesa 4590 50m x 25mm
BrandTesa
HK$38.45
Each
units
Glass Fibre PET Film 25mm 50m 0.11mm Transparent Auto, Manual 8% Tesa 4590 250N/cm
RS Stock No. 2509603649
Mfr. Part No.897-12MMX55M
Brand3M
HK$44.76
Each
units
- - - - - - - - -
RS Stock No. 2509603661
Mfr. Part No.897-24MMX55M
Brand3M
HK$88.54
Each
units
- - - - - - - - -
Related Products
Maximum system length: 75 mSwitch function: 2 NC ...
Description:
Maximum system length: 75 mSwitch function: 2 NC + 2 NO (standard)Built-in reset buttonCable pull eyelet, low costVisualisation of correct cable tensionMeets EN418 and IEC947-5-5Protection class IP67.
The Telemecanique sensors XY2CE is 240VAC rated voltage ...
Description:
The Telemecanique sensors XY2CE is 240VAC rated voltage wire switch. It has E-stop rope pull switch on left side-2NC+2NO with yellow pilot light, 230V-boot. • Contact operation slow break• Cover material is stainless steel• Housing material is Zamak• Maximum rope ...
The PSENrope from Pilz is a manually operated ...
Description:
The PSENrope from Pilz is a manually operated rope pull switch used to safely shut down functional processes that extend over a wide area, such as conveyors. It provides maximum safety, as the emergency stop function can be triggered at ...
The ER series of safety rope pull switches ...
Description:
The ER series of safety rope pull switches from Omron are designed to be tough and durable for even the most demanding applications. With long coverage spans, rope pull switches eliminate the need for numerous E-stop buttons reducing installation time ...