Packing Tapes & Parcel Tapes

Packing tape or parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.


Parcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home.


Packaging tape is available to buy individually, or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.


Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.


The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a hand held tape dispenser with a serrated edge to cut the tape at the correct place and prevent it becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case low noise tape can be especially effective and ideal when using it for high-speed packaging lines.


...
Read more Read less

Filters

Viewing 21 - 40 of 65 products
Results per page
Description Price Backing Material Width Length Thickness Colour Dispenser Type Elongation at Break Model Number Tensile Strength
RS Stock No. 111-2303
Mfr. Part No.4104 Red 66mx9mm
BrandTesa
HK$28.48
Each
units
PVC 9mm 66m 0.07mm Red Auto, Manual 60% Tesa 4104 60N/cm
RS Stock No. 111-2294
Mfr. Part No.4104 Clear 66mx12mm
BrandTesa
HK$29.18
Each
units
PVC 12mm 66m 0.07mm Transparent Auto, Manual 60% Tesa 4104 60N/cm
RS Stock No. 111-2300
Mfr. Part No.4104 White 66mx12mm
BrandTesa
HK$29.18
Each
units
PVC 12mm 66m 0.07mm White Auto, Manual 60% Tesa 4104 60N/cm
RS Stock No. 250-6825
Mfr. Part No.8959 50MM
Brand3M
HK$62.52
Each
units
- 50mm 50m 0.14mm Transparent Manual 6% 8959 300N/cm
RS Stock No. 111-2307
Mfr. Part No.4104 Red 66mx25mm
BrandTesa
HK$53.14
Each
units
PVC 25mm 66m 0.07mm Red Auto, Manual 60% Tesa 4104 60N/cm
RS Stock No. 185-9506
Mfr. Part No.53393 50mmx50m
BrandTesa
HK$89.69
Each
units
- 50mm 50m 0.17mm - - 5% 53393 520N/cm
RS Stock No. 111-2305
Mfr. Part No.4104 Red 66mx15mm
BrandTesa
HK$36.47
Each
units
PVC 15mm 66m 0.07mm Red Auto, Manual 60% Tesa 4104 60N/cm
RS Stock No. 336-277
Mfr. Part No.8956 IN 25X50
Brand3M
HK$19.531
Each (In a Pack of 36)
units
- 25mm 50m - Clear - - 3M 8956 -
RS Stock No. 198-6719
Mfr. Part No.04124-00015-00
BrandTesa
HK$55.69
Each
units
PVC 50mm 66m 0.07mm Transparent Auto, Manual 60% Tesa 4124 60N/cm
RS Stock No. 198-6753
Mfr. Part No.04024-00235-02
BrandTesa
HK$33.70
Each
units
PP 50mm 66m 0.05mm Brown Auto, Manual 140% Tesa 4024 45N/cm
RS Stock No. 111-2310
Mfr. Part No.4204 Clear 66mx15mm
BrandTesa
HK$12.85
Each
units
PVC 15mm 66m 0.06mm Transparent Table Top 75% Tesa 4204 50N/cm
RS Stock No. 692-637
Mfr. Part No.04089-00252-06
BrandTesa
HK$20.01
Each
units
PP 50mm 66m 0.05mm Transparent Manual, Table Top 140% Tesa 4089 45N/cm
RS Stock No. 111-2297
Mfr. Part No.4104 Clear 66mx25mm
BrandTesa
HK$48.80
Each
units
PVC 25mm 66m 0.07mm Transparent Auto, Manual 60% Tesa 4104 60N/cm
RS Stock No. 198-6646
Mfr. Part No.04120-00008-00
BrandTesa
HK$53.27
Each
units
PVC 50mm 66m 0.05mm Transparent Auto, Manual 75% Tesa 4120 45N/cm
RS Stock No. 768-2602
Mfr. Part No.tesa 4591 50m x 25mm
BrandTesa
HK$58.33
Each
units
Glass Fibre PET Film 25mm 50m 0.14mm Transparent Auto, Manual 8% Tesa 4591 250N/cm
RS Stock No. 185-9490
Mfr. Part No.53327 24mmx50m
BrandTesa
HK$16.34
Each
units
- 24mm 50m 0.095mm - - 4% 53327 175N/cm
RS Stock No. 185-9507
Mfr. Part No.53311 24mmx50m
BrandTesa
HK$67.41
Each
units
- 24mm 50m 0.19mm - - 5% 53311 583N/cm
RS Stock No. 185-9499
Mfr. Part No.53319 48mmx50m
BrandTesa
HK$44.57
Each
units
- 48mm 50m 0.108mm - - 5% 53319 320N/cm
RS Stock No. 185-9495
Mfr. Part No.53317 48mmx50m
BrandTesa
HK$34.91
Each
units
- 48mm 50m 0.095mm - - 5% 53317 190N/cm
RS Stock No. 373-1505
Mfr. Part No.04024-00234-02
BrandTesa
HK$35.15
Each
units
PP 50mm 66m 0.05mm Transparent Auto, Manual 140% Tesa 4024 45N/cm
Related Products
Description:
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are ...
The Cree XLamp XP-G LED series provides high ...
Description:
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor ...
Description:
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for ...
Description:
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete ...