Metallic Tapes

Metallic tape is a form of adhesive tape that can be either conductive or non-conductive. They may offer thermal conductivity and are temperature and weather resistant, meaning they can be used in a variety of applications and environments.

Types of Metallic Tape

Copper Tape - This tape comes in two forms, either conductive or non-conductive. Made with a thin layer of copper the tapes are flexible and can take on any shape. Copper tapes have numerous different applications within electronics. The adhesive tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Aluminium Tape - Also known as foil tape, this has many applications in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature resistance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.

When would I use metallic tape?

Applications include manufacturing, construction industries, heating, ventilation and insulation.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Tape Type Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS Stock No. 736-2190
Mfr. Part No.3003350A
HK$2,134.68
Each
units
Copper Tape 0.07mm 0.035mm 50mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003350A
RS Stock No. 736-2181
Mfr. Part No.3003308A
HK$601.04
Each
units
Copper Tape 0.07mm 0.035mm 8mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003308A
RS Stock No. 736-2188
Mfr. Part No.3003320A
HK$865.75
Each
units
Copper Tape 0.07mm 0.035mm 20mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003320A
RS Stock No. 736-2197
Mfr. Part No.3003325A
HK$1,024.52
Each
units
Copper Tape 0.07mm 0.035mm 25mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003325A
RS Stock No. 736-2207
Mfr. Part No.3013320A
HK$719.83
Each
units
Aluminium Tape 0.07mm 0.04mm 20mm 33m Conductive 4.5 N/cm Resin - 25N/cm +155°C - - -
RS Stock No. 756-8691
Mfr. Part No.3013325A
HK$780.45
Each
units
Aluminium Tape 0.07mm 0.035mm 25mm 33m Conductive 5 N/cm Acrylate - 14N/cm +85°C - -25°C -
RS Stock No. 736-2194
Mfr. Part No.3013308A
HK$514.17
Each
units
Aluminium Tape 0.07mm 0.04mm 8mm 33m Conductive 4.5 N/cm Resin - 25N/cm +155°C - - -
RS Stock No. 736-2184
Mfr. Part No.3003310A
HK$732.99
Each
units
Copper Tape 0.07mm 0.035mm 10mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003310A
RS Stock No. 736-2204
Mfr. Part No.3013310A
HK$617.01
Each
units
Aluminium Tape 0.07mm 0.04mm 10mm 33m Conductive 4.5 N/cm Resin - 25N/cm +155°C - - -