Gaffer Tapes

Gaffer tape, also referred to as gaffa tape, is a heavy cotton cloth tape featuring a strong adhesive with excellent sticking qualities. These tapes are typically available in rolls of 25m or 50m lengths and a standard 50mm width. They are available in a range of colours, used to mark different applications as well as being available in both gloss and matt finishes. 

How does it work?

Gaffer tape has a cloth substrate made of a heavy duty cotten, this is faced with an adhesive coating that when affixed to a surface, creates a high strength bond. The tape can bond to almost any surface you want and is usually used as a temporary measure to secure things such as signs, devices, cabling whilst being able to be easily removed by the user afterwards. Gaffer tape can also be used in longer-term scenarios due to its reliable high bond and robust cotton backing.

Features and benefits:

Several different colours available such as black, white, yellow or green. These include fluorescent variants also.Cotton based materialAge resistant – perfect for fixing something long termLeakage-proofAnti-corrosive properties (perfect against water and chemicals)Easy to tearInexpensive

Where might I use Gaffer Tape?

Around the homeWorkplaceIndustrial sectorsFactories

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Length Thickness Colour Finish Adhesion Strength Elongation at Break Tensile Strength Minimum Operating Temperature Model Number Adhesive Material Backing Material Maximum Operating Temperature Width
RS Stock No. 511-4205
Mfr. Part No.AT202
HK$159.11
Each
units
50m 0.22mm Black Gloss 5.5 N/cm 13% 33N/cm -50°C AT202 Rubber Resin Cloth +80°C 50mm
RS Stock No. 511-4227
Mfr. Part No.AT202
HK$143.17
Each
units
50m 0.22mm Silver Gloss 5.5 N/cm 13% 33N/cm -50°C AT202 Rubber Resin Cloth +80°C 50mm
RS Stock No. 239-4638
Mfr. Part No.AT200
HK$134.52
Each
units
25m 0.26mm Black Matt 4.5 N/cm 20% 40N/cm -10°C AT200 Rubber Resin Cloth +80°C 50mm
RS Stock No. 511-4233
Mfr. Part No.AT202
HK$144.69
Each
units
50m 0.22mm White Gloss 5.5 N/cm 13% 33N/cm -50°C AT202 Rubber Resin Cloth +80°C 50mm
RS Stock No. 239-4593
Mfr. Part No.AT200
HK$249.46
Each
units
50m 0.26mm Grey Matt 4.5 N/cm 20% 40N/cm -10°C AT200 Rubber Resin Cloth +80°C 50mm
RS Stock No. 239-4622
Mfr. Part No.AT200
HK$124.94
Each
units
25m 0.26mm White Matt 4.5 N/cm 20% 40N/cm -10°C AT200 Rubber Resin Cloth +80°C 50mm
RS Stock No. 239-4587
Mfr. Part No.AT200
HK$232.24
Each
units
50m 0.26mm Black Matt 4.5 N/cm 20% 40N/cm -10°C AT200 Rubber Resin Cloth +80°C 50mm
RS Stock No. 239-4616
Mfr. Part No.AT200
HK$125.71
Each
units
25m 0.26mm Grey Matt 4.5 N/cm 20% 40N/cm -10°C AT200 Rubber Resin Cloth +80°C 50mm
RS Stock No. 239-4600
Mfr. Part No.AT200
HK$226.78
Each
units
50m 0.26mm White Matt 4.5 N/cm 20% 40N/cm -10°C AT200 Rubber Resin Cloth +80°C 50mm