Duct Tapes

Duct tape, also known as Duck Tape is a cloth-backed pressure-sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance. The construction of different duct tapes varies in the type of backings and adhesives that are used. Our Duct Tapes Guide offers a more complete overview of the different types available on the market.

Types of Duct Tape

  • Gaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.
  • General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene film and low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.
  • Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.
  • Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.

Features of Duct Tape

Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied.

The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mm

What is Duct Tape Used for?

Originally the silver-grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses, including holding things together or onto a surface. They're available in a range of materials with different properties and colours enabling them to be used for many tasks - making it an essential item for any DIY tool kit.


...
Read more Read less

Filters

Viewing 1 - 20 of 155 products
Results per page
Description Price Colour Tape Type Width Length Backing Material Thickness Adhesive Material Adhesion Strength Elongation at Break Tensile Strength Finish Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS Stock No. 373-1606
BrandRS PRO
HK$113.68
Each
units
Silver Duct Tape 48mm 50m PE Cloth 0.18mm Rubber 4.3 (Steel) N/cm 15% 30N/cm PE Coated - - -
RS Stock No. 423-6809
Mfr. Part No.1668019
BrandHenkel
HK$115.02
Each
units
Black Duct Tape 50mm 25m PE Cloth - Rubber - - - - - - UniBond Power Tape
RS Stock No. 494-483
HK$170.52
1 Reel of 50 Metre(s)
Reel(s)
Black Cloth Tape 50mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C AT160
RS Stock No. 727-1300
Mfr. Part No.1900
Brand3M
HK$57.71
Each
units
Black Duct Tape 50mm 50m PE Cloth 0.17mm Rubber 6 N/cm 20% 28N/cm - +93°C +4°C VALUE DUCT 1900
RS Stock No. 727-1303
Mfr. Part No.1900
Brand3M
HK$57.71
Each
units
Silver Duct Tape 50mm 50m PE Cloth 0.17mm Rubber 6 N/cm 20% 28N/cm - +93°C +4°C VALUE DUCT 1900
RS Stock No. 914-8195
Mfr. Part No.AT132 Silver
HK$50.38
Each
units
Silver Duct Tape 50mm 50m Fabric 0.17mm Rubber Resin 4 N/cm 18% 35N/cm Gloss +65°C -50°C AT132
RS Stock No. 373-0502
Mfr. Part No.IDH 1405197
BrandLoctite
HK$131.89
Each
units
Silver Duct Tape 50mm 50m PE Cloth - Rubber - - - PE Coated - - UniBond Duct Tape
RS Stock No. 373-1577
BrandRS PRO
HK$122.25
Each
units
Black Duct Tape 48mm 50m PE Cloth 0.18mm Rubber 4.3 (Steel) N/cm 15% 30N/cm PE Coated - - -
RS Stock No. 494-512
HK$82.67
1 Reel of 25 Metre(s)
Reel(s)
Silver Duct Tape 50mm 25m Fabric 0.20mm Rubber Resin 3.7 N/cm 20% 35N/cm Gloss +65°C -50°C AT170
RS Stock No. 763-8952
Mfr. Part No.04651-00508-00
BrandTesa
HK$572.37
Each
units
Black Duct Tape 50mm 50m Fabric 0.31mm Synthetic Rubber 3.3 N/cm 13% 100N/cm Acrylic Coated +130°C - -
RS Stock No. 341-8511
HK$193.25
Each
units
Blue Cloth Tape 50mm 50m Polycoated 0.23mm Rubber Resin 5.5 N/cm 24% 32N/cm - +80°C -50°C -
RS Stock No. 482-3368
Mfr. Part No.04688-00031-00
BrandTesa
HK$205.65
Each
units
Grey Duct Tape 50mm 50m PE Cloth 0.26mm Synthetic Rubber 4.7 N/cm 9% 52N/cm PE Coated +110°C 0°C 4688
RS Stock No. 236-7507
Mfr. Part No.Y-389 NOIR
Brand3M
HK$342.56
Each
units
Black Duct Tape 50mm 50m PE Cloth 0.26mm Synthetic Rubber 9 N/cm 6% 80N/cm PE Coated +70°C -30°C -
RS Stock No. 909-3786
Mfr. Part No.5451 33mx50mm
Brand3M
HK$3,534.98
Each
units
Brown Duct Tape 50mm 33m Glass Cloth 0.14mm Natural Rubber 3.1 N/cm 5% 176N/cm - +260°C -73°C -
RS Stock No. 787-3215
Mfr. Part No.361 50mm x 55M
Brand3M
HK$2,340.77
Each
units
White Cloth Tape 50mm 55m Glass Cloth 0.19mm Synthetic Rubber 4.2 N/cm 10% 80N/cm - +232°C -54°C Scotch 361
RS Stock No. 423-6843
Mfr. Part No.1518497
BrandLoctite
HK$123.71
Each
units
Silver Duct Tape 50mm 25m PE Cloth - Rubber - - - - - - UniBond Power Tape
RS Stock No. 885-5252
Mfr. Part No.T6909
Brand3M
HK$197.87
Each
units
White Cloth Tape 9mm 33m Glass Cloth 0.18mm - 4.4 N/cm 5% 314N/cm Glass +200°C 0°C -
RS Stock No. 812-5371
Mfr. Part No.53799-00000-02
BrandTesa
HK$160.36
Each
units
Green Duct Tape 50mm 50m PE Cloth 0.31mm Synthetic Rubber 4.8 N/cm 10% 77N/cm PE Coated +110°C - -
RS Stock No. 341-8505
HK$175.67
Each
units
Yellow Cloth Tape 50mm 50m Polycoated 0.23mm Rubber Resin 5.5 N/cm 24% 32N/cm - +80°C -50°C -
RS Stock No. 840-9026
Mfr. Part No.1755-3/4X60FT
Brand3M
HK$93.16
Each
units
Black Cloth Tape 19.1mm 18m Cotton 0.33mm - 4.3 N/cm - 81.9N/cm Rubber +80°C - -