Double Sided Tapes

Double-sided tapes are adhesive tapes designed for fastening surfaces together in an invisible manner. The backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These are used for bonding, holding or mounting purposes in a range of applications. Double-sided tapes vary in thickness depending on whether they are paper-based or foam-based. Commonly the double-sided adhesive tape is made of plastic and is clear.

What are double-sided tapes used for?

The main benefits of double-sided plastic tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them quite versatile. They are used in crafts, splicing, metal fabrication and printing as well as in building industries. Carpet tape is another commonly used tape for holding carpets down in high traffic areas or where a carpet gripper isn't present.

Types of double-sided tapes

Plastic tapes - PVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent-free, with common usage in DIY and arts and crafts projects.Adhesive squares - these are made of foam and are laminated with adhesive on both sides. They are mostly used in the arts and crafts, interior decorating and signage industries. They can mount lightweight objects like posters, cards and drawings to most types of dry surfaces.Cloth tapes - Typically manufactured from woven cotton or synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors.Paper tapes - these are made with a paper-based carrier material. These tapes have a layer of acrylic adhesive on both sides of the substrate material and are used to bond materials together, especially where temporary sticking is required. The tape can be applied by hand or with an applicator and comes in varying thicknesses with different adhesion capabilities.


...
Read more Read less

Filters

Viewing 1 - 20 of 123 products
Results per page
Description Price Backing Material Tape Type Width Length Thickness Colour Adhesive Material Adhesion Strength Tensile Strength Maximum Operating Temperature Model Number Series Minimum Operating Temperature
RS Stock No. 436-2835
Mfr. Part No.64621-00004-00
BrandTesa
HK$101.55
Each
units
PP Plastic Tape 50mm 50m 0.09mm White Synthetic Rubber 10 N/cm - +80 °C, +80°C 64621 tesa fix -40°C
RS Stock No. 408-9580
Mfr. Part No.AT308
HK$269.11
Each
units
Paper Paper Tape 50mm 25m 0.25mm White Rubber 6 N/cm - +70°C AT308 - -20°C
RS Stock No. 503-4749
Mfr. Part No.9086 19MMX50M
Brand3M
HK$128.07
Each
units
Paper Paper Tape 19mm 50m 0.19mm Translucent Modified Acrylic 16 N/cm - +85°C 9086 - -30°C
RS Stock No. 458-7129
Mfr. Part No.9080 TIS 25MMX50M
Brand3M
HK$198.74
Each
units
Paper Paper Tape 25mm 50m 0.16mm White Acrylic 7.5 N/cm - +120°C 9080HL - -30°C
RS Stock No. 503-4733
Mfr. Part No.9086 15MMX50M
Brand3M
HK$101.74
Each
units
Paper Paper Tape 15mm 50m 0.19mm Translucent Modified Acrylic 16 N/cm - +85°C 9086 - -30°C
RS Stock No. 503-4890
Mfr. Part No.9088 50MMX50M
Brand3M
HK$268.98
Each
units
PET Plastic Tape 50mm 50m 0.21mm White Modified Acrylic 15 N/cm - +93°C 9088 - -40°C
RS Stock No. 513-537
Mfr. Part No.51571-00000-00
BrandTesa
HK$64.73
Each
units
Synthetic Rubber Cloth Tape 19mm 50m 0.16mm White - 13 N/cm 5N/cm +40°C 51571 - 0°C
RS Stock No. 468-443
Mfr. Part No.HB397F-9
BrandHi-Bond
HK$62.16
Each
units
PET Plastic Tape 9mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C
RS Stock No. 468-453
Mfr. Part No.HB397F-12
BrandHi-Bond
HK$95.78
Each
units
PET Plastic Tape 12mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C
RS Stock No. 467-6904
Mfr. Part No.301717
Brand3M
HK$53.20
Each
units
- Adhesive Squares 25.4mm 25mm - Transparent - 35.8 N/cm - - Restickable - -
RS Stock No. 468-425
Mfr. Part No.HB397F-25
BrandHi-Bond
HK$218.21
Each
units
PET Plastic Tape 25mm 50m 0.23mm Transparent Acrylic 15.6 N/cm 15.6N/cm +160°C HB397F - -40°C
RS Stock No. 273-598
Mfr. Part No.TESAFIX NON TISSÉ
BrandTesa
HK$123.05
Each
units
Non-Woven Cloth Tape 25mm 50m 0.12mm White - 7.5 N/cm 8N/cm +80°C 4959 - 0°C
RS Stock No. 408-9603
Mfr. Part No.AT305
HK$272.44
Each
units
Cloth Cloth Tape 50mm 25m 0.34mm Transparent - 7.8 N/cm 41N/cm +50°C AT305 - -10°C
RS Stock No. 273-605
Mfr. Part No.TESAFIX NON TISSÉ
BrandTesa
HK$259.75
Each
units
Non-Woven Cloth Tape 50mm 50m 0.12mm White - 7.5 N/cm 8N/cm +80°C 4959 - 0°C
RS Stock No. 763-9046
Mfr. Part No.4943 50mx38mm
BrandTesa
HK$90.81
Each
units
Non-Woven Cloth Tape 38mm 50m 0.1mm White - 7.7 N/cm 9N/cm +70°C 4943 - 0°C
RS Stock No. 503-4884
Mfr. Part No.9088 25MMX50M
Brand3M
HK$201.61
Each
units
PET Plastic Tape 25mm 50m 0.21mm White Modified Acrylic 15 N/cm - +93°C 9088 - -30°C
RS Stock No. 273-627
Mfr. Part No.TESAFIX NON TISSÉ
BrandTesa
HK$109.32
Each
units
Non-Woven Cloth Tape 19mm 50m 0.12mm White - 7.5 N/cm 8N/cm +80°C 4959 - 0°C
RS Stock No. 436-2829
Mfr. Part No.64621-00006-00
BrandTesa
HK$105.46
Each
units
PP Plastic Tape 25mm 50m 0.09mm White Synthetic Rubber 10 N/cm - +80 °C, +80°C 64621 tesa fix -40°C
RS Stock No. 832-6369
Mfr. Part No.HB 350 19mm x 50m
BrandHi-Bond
HK$948.15
Each
units
Cloth Cloth Tape 19mm 50m 0.05mm White - 4.3 N/cm 8N/cm +110°C HB 350 - -10°C
RS Stock No. 555-033
BrandRS PRO
HK$42.36
1 Reel of 20 Metre(s)
Reel(s)
PP Plastic Tape 25mm 20m 0.1mm Yellow Rubber - - - - - -