Double Sided Plastic Tapes

Double sided plastic tapes are adhesive tapes designed to fix two surfaces together in an invisible manner. A backing material is covered with either rubber or an acrylic adhesive layer on both sides that can be sandwiched between two materials for joining. These tapes are used for bonding, holding or mounting purposes in a range of applications. Double sided plastic tapes vary in thickness depending on whether they are paper-based or foam based.What are double sided plastic tapes used for?The main benefits of double sided plastic tapes are their bonding and mounting capabilities, which means they are used in a variety of industries. They can bond to rough and uneven surfaces, making them quite versatile. They are used in crafts, splicing, metal fabrication and printing as well as in building industries. Carpet tape is another commonly used tape for holding carpets down in high traffic areas or where a carpet gripper isnt present. Types of double sided plastic tapesPVC tapes with acrylic adhesives are very common, used mostly on uneven surfaces or materials with rough exteriors, they have very high adhesion levels. Polypropylene tapes, which are temperature resistant and solvent free, with common usage in DIY and arts and crafts projects.

...
Read more Read less

Filters

Viewing 21 - 40 of 40 products
Results per page
Description Price Backing Material Width Length Thickness Colour Adhesive Material Adhesion Strength Tensile Strength Maximum Operating Temperature Model Number Series Minimum Operating Temperature
RS Stock No. 379-0239
Mfr. Part No.TESA51970 50MM
BrandTesa
HK$429.69
Each
units
PET 50mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +200°C Tesa 51970 - -40°C
RS Stock No. 503-4856
Mfr. Part No.9088 15MMX50M
Brand3M
HK$74.60
Each
units
PET 15mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 9088 - -40°C
RS Stock No. 503-4834
Mfr. Part No.9088 9MMX50M
Brand3M
HK$51.71
Each
units
PET 9mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 9088 - -40°C
RS Stock No. 268-1976
Mfr. Part No.04970-00153-00
BrandTesa
HK$346.50
Each
units
PVC 38mm 50m 0.23mm Transparent Acrylic 16.9 N/cm 38.3N/cm +200°C Tesa 4970 - -40°C
RS Stock No. 503-4806
Mfr. Part No.9087 19MMX50M
Brand3M
HK$108.68
Each
units
PVC 19mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS Stock No. 436-2813
Mfr. Part No.64621-00003-00
BrandTesa
HK$30.89
Each
units
PET 19mm 50m 0.09mm White Modified Acrylic 15 N/cm - +70°C Tesa 64621 - -40°C
RS Stock No. 763-9028
Mfr. Part No.51960
BrandTesa
HK$270.78
Each
units
PVC 50mm 50m 0.25mm White Modified Acrylic 4.7 N/cm 30N/cm +70°C Tesa 51960 - -40°C
RS Stock No. 379-0217
Mfr. Part No.TESA51970 19MM
BrandTesa
HK$194.07
Each
units
PET 19mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +200°C Tesa 51970 - -40°C
RS Stock No. 503-4840
Mfr. Part No.9088 12MMX50M
Brand3M
HK$56.27
Each
units
PET 12mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 9088 - -40°C
RS Stock No. 909-3792
Mfr. Part No.9473PC 19mmx55m
Brand3M
HK$451.08
Each
units
PET 19mm 55m 0.36mm Clear Acrylic 1 N/cm 160N/cm +260°C 9473 VHB™ -40°C
RS Stock No. 909-3799
Mfr. Part No.904 12mmx44m
Brand3M
HK$34.78
Each
units
PET 12mm 44m 0.05mm Clear Acrylic 5 N/cm 160N/cm +70°C ATG 904 Scotch® -30°C
RS Stock No. 192-1582
Mfr. Part No.924 19MM
Brand3M
HK$118.18
Each
units
- 19mm 33m - Clear - - - - 924 Scotch® -
RS Stock No. 503-4878
Mfr. Part No.9088 19MMX50M
Brand3M
HK$99.99
Each
units
PET 19mm 50m 0.21mm Transparent Modified Acrylic 15 N/cm - +93°C 9088 - -40°C
RS Stock No. 503-4777
Mfr. Part No.9087 9MMX50M
Brand3M
HK$51.48
Each
units
PVC 9mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS Stock No. 379-0223
Mfr. Part No.TESA51970 38MM
BrandTesa
HK$365.39
Each
units
PET 38mm 50m 0.22mm Transparent Acrylic 17 N/cm 50N/cm +200°C Tesa 51970 - -40°C
RS Stock No. 909-3795
Mfr. Part No.926 12mmx33m
Brand3M
HK$162.33
Each
units
PET 12mm 33m 0.13mm Clear Acrylic 16.3 N/cm 160N/cm +149°C 926 Scotch® -40°C
RS Stock No. 503-4828
Mfr. Part No.9087 50MMX50M
Brand3M
HK$285.89
Each
units
PVC 50mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
RS Stock No. 436-2807
Mfr. Part No.64621-00001-00
BrandTesa
HK$21.99
Each
units
PET 12mm 50m 0.09mm White Rubber 15 N/cm - +50°C Tesa 64621 - -30°C
RS Stock No. 268-1982
Mfr. Part No.04970-00151-00
BrandTesa
HK$234.54
Each
units
PVC 25mm 50m 0.23mm White Acrylic 16.9 N/cm 38.3N/cm +200°C Tesa 4970 - -40°C
RS Stock No. 503-4812
Mfr. Part No.9087 25MMX50M
Brand3M
HK$143.11
Each
units
PVC 25mm 50m 0.26mm White Modified Acrylic 5.2 N/cm - +93°C 9087 - -40°C
Related Products
LW labels from DYMO. These label writer labels ...
Description:
LW labels from DYMO. These label writer labels are designed specifically for label writer printers for you to either print one label or hundreds at one time with ease. These are available as standard labels that offer the performance and ...
The DYMO white LW labels use a direct ...
Description:
The DYMO white LW labels use a direct thermal printing process, so one never has to bother with messy, expensive ink or toners. It is available in a variety of sizes. The tape is available in rolls as a result ...
Portable label maker which can produce a large ...
Description:
Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etc.Tape lengths of 25 and 50 mm. Character size from 2 → 42 mm.Library of more than 100 safety and ...
Blank labels for thermal transfer printFor individual, permanent ...
Description:
Blank labels for thermal transfer printFor individual, permanent identification of flat and smooth product housing surfacesUnique identification is provided by printing with serial numbers or barcodesOutstanding resistance against water, alcohol, oils, lubricants, fuels and saltsAdhesive (acrylic) is also suitable ...