Aluminium Tapes

Aluminium tape is also known as foil tape and it has many uses in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature performance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.Aluminium Tape is used for:Chemical and Moisture resistance - helps seal and protect many sensitive assemblies and surfacesFlame resistance - strong aluminium tape is ideal for use in a range of demanding high temperatures and environmental conditions and provides superior adhesive performance. It has water vapour resistance and flame retardant properties. Thermal conductivity - maximises efficiency when heating or cooling by increasing the transmission over a broader area. Helps to insulate pipes.Heat and light reflection - helps protect plastic components from heat warpage. Ideal for protecting wires and pipes from heat due to its high temperature resistanceWeather- Polymer coated tape is often used to wrap electrical cables with and gets the name of shielding tape as it both protects the cable from outside elements and keep moisture and odours from contaminating the cord.Applications include:Heating and ventilationConstruction IndustryManufacturingDuct sealingAluminium tape comes in various thicknesses and has different adhesives such as resin, acrylic adhesive, rubber, acrylate and silicone, which all have different tensile strengths.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Total Thickness Foil Thickness Width Length Adhesion Strength Adhesive Material Tensile Strength Conductivity Maximum Temperature Resistance Minimum Temperature Resistance Complies with EN Legislation Model Number
RS Stock No. 408-9574
Mfr. Part No.196074
HK$170.25
Each
units
0.09mm 0.05mm 50mm 50m 4 N/cm Acrylic 35N/cm Non-Conductive +110°C -20°C - AT506
RS Stock No. 176-573
Mfr. Part No.126880
HK$93.43
Each
units
0.07mm 0.03mm 50mm 45m 3.6 N/cm Acrylic 12N/cm Non-Conductive +110°C -20°C - AT502
RS Stock No. 176-567
Mfr. Part No.117611
HK$97.11
Each
units
0.08mm 0.04mm 50mm 45m 3.8 N/cm Acrylic 22N/cm Non-Conductive +110°C -20°C - AT500
RS Stock No. 542-5331
Mfr. Part No.AT541
HK$17.295
Each
units
0.07mm 0.04mm 12mm 33m 4.5 N/cm Acrylic 25N/cm Conductive +155°C -20°C BS EN 60454 - Part 2 AT541
RS Stock No. 542-5448
HK$9.70
Each
units
0.07mm 0.04mm 10mm 33m 4.5 N/cm Acrylic 25N/cm Conductive +155°C -20°C BS EN 60454 - Part 2 AT521
RS Stock No. 542-5296
Mfr. Part No.AT521
HK$16.598
1 Reel of 33 Metre(s)
Reel(s)
0.07mm 0.04mm 19mm 33m 4.5 N/cm Acrylic 25N/cm Conductive +155°C -20°C BS EN 60454 - Part 2 AT521
RS Stock No. 542-5454
HK$22.097
Each
units
0.07mm 0.04mm 25mm 33m 4.5 N/cm Acrylic 25N/cm Conductive +155°C -20°C BS EN 60454 - Part 2 AT521
RS Stock No. 542-5347
Mfr. Part No.AT541
HK$21.726
Each
units
0.07mm 0.04mm 19mm 33m 4.5 N/cm Acrylic 25N/cm Conductive +155°C -20°C BS EN 60454 - Part 2 AT541
RS Stock No. 542-5555
HK$840.68
1 Reel of 1
Reel(s)
0.07mm 0.04mm 25mm 33m 4.5 N/cm Acrylic 25N/cm Conductive +155°C -20°C BS EN 60454 - Part 2 AT541