Urethane Liquids & Putties

Urethane liquids are pourable rubber compounds with high, medium or low flexibility. These sealants have a similar viscosity to water when applied and are both abrasion resistant and noise reducing.

What are urethane liquids used for?

Urethane liquids are typically found in the automotive industry. They are used for part encapsulation, rigid moulding and in the lining of process equipment.

Urethane liquids are also used in the construction industry in the protection of equipment surfaces against corrosion and abrasion.

Types of urethane liquids

Different types of urethane liquids are available:

  • Epoxies are used for maintenance and repair of equipment, as they protects against abrasion, corrosion and chemical spillage.
  • Chaulk is a more solid form of urethane and has a putty-like texture which makes it ideal for lining and protection purposes.
  • Traffic sealants are very durable and are used in public places where a lot of foot traffic occurs.
  • Waterproof sealants, which are used primarily to cover and protect wooden decks or exterior concrete surfaces from the elements.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Application Product Form Package Type Cure Time Package Size Maximum Operating Temperature Operating Temperature Range Current Rating Termination Method Connector System Series Contact Material Pitch Number of Contacts
RS Stock No. 692-851
Mfr. Part No.15800
BrandITW Devcon
HK$630.23
Each
units
Casting, Corrosion Protection, Noise Dampening, Wear Protection Liquid Tin 16 h 500 g +82°C Maximum of +82 °C - - - - - - -
RS Stock No. 859-7975
Mfr. Part No.1911305
HK$42.61
Each (In a Box of 50)
units
- - - - - - - 8A Press Fit Wire to Board EMCV 1.5/16-GF-3.5 Tin 3.5mm 16
RS Stock No. 692-845
Mfr. Part No.15200
BrandITW Devcon
HK$631.26
Each
units
Casting, Corrosion Protection, Noise Dampening, Wear Protection Liquid Tin 16 h 500 g +82°C Maximum of +82 °C - - - - - - -
RS Stock No. 692-867
Mfr. Part No.15250
BrandITW Devcon
HK$634.81
Each
units
Casting, Corrosion Protection, Noise Dampening, Wear Protection Liquid Tin 16 h 500 g +82°C Maximum of +82 °C - - - - - - -