Leak Sealers

Leak sealers are composites that block the flow of fluids or gases through surface or joint openings. They are in the sealant category, made up of waterproofing and sealing substances that keep moisture in or out.

Leak sealers are made of viscous materials with almost zero flow rate, which means they can be close to impenetrable.

What are leak sealers used for?

Leak sealers are used for blocking out or locking in moisture and fluids. They also provide insulation, and some have electrical conduction properties. Leak sealers are used to smooth out surfaces and fill holes in materials, and to close small openings in concrete and drywall. Silicone leak sealers are used in outdoor applications.

Types of leak sealers:

The two most common leak sealer types are:

  • Leak repair pastes are substrates that set through a chemical reaction. These are typically used to seal pipes, joints, radiators and cylinders.
  • Wrap bandages are soaked in water and then wrapped around pipes, hoses and blow holes to seal off water.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Chemical Composition Maximum Operating Temperature Operating Temperature Range Product Form Special Features
RS Stock No. 908-2806
BrandRS PRO
HK$290.23
Each
units
Diphenylmethane-4, 4'-Di-Isocyanate +150°C Maximum of +150 °C Sealant No Mixing or Measuring Needed
Related Products
From Lapp, this Unitronic LifYY Cable is designed ...
Description:
From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.The Unitronic sensor cable has a ...
These special, ultra-flexible cables for cable-holder chains are ...
Description:
These special, ultra-flexible cables for cable-holder chains are designed to provide permanent support for many high speed flex movements. • The conductors are gathered into harnesses• Assembled into cable strands around a pull-resistant central core• Strand pitch is very short, ...
A reliable, flame retardant cable for use in ...
Description:
A reliable, flame retardant cable for use in power chain applications. • Extra fine strands of copper wire• Conductors insulated with special PVC, black with white numbers + green/yellow earth wire• Special PVC external sleeve, silver-grey RAL 7001, flame-retardant• Small ...
Chainflex® PVC control cable is designed for medium ...
Description:
Chainflex® PVC control cable is designed for medium load requirements. • Silicon-free• Without influence of oil• Not shielded• Torsion resistant• Preferably indoor applications• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1• Freely suspended travel distances ...