PVA Glue

PVA (polyvinyl acetate adhesive) are synthetic rubbery polymers used for bonding purposes, it is a type of thermoplastic. Also known as white glue, wood glue or school glue. PVA glue is flexible and permanent. It is a non-solvent glue and also water soluble. One of the main uses of PVA glue is as a wood glue. Most PVA glue is water resistant but there is also stronger waterproof types available. PVA comes in a stick, pen or liquid form making it versatile for many applications. PVA glue also comes in yellow this type is more suitable for outdoor applications as is more water resistant Certain PVA glues may contain other chemicals for enhanced performance these are type I and type II. Type I is waterproof and type II is water resistant. These types normally refer to the wood glues and not the standard white PVA glue.PVA glue can also be used as a sealant for plastering, or wall preparation before painting. It can also be used as a wallpaper adhesive as it is porous.What are the benefits of PVA glue?No hazardous chemicals so very safe to useNo fumes It does not break downGreat holding strengthWater soluble - so can be thinnedSuitable for many materialsEasy to wipe awayDries clearWashable if spilledLong shelf lifeApplicationsPapercardboardFabricLeatherWoodPlywoodChipboardMDFPlastic

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Application Package Size Odour Colour Package Type Product Form
RS Stock No. 264-1372
Mfr. Part No.717411
BrandEvo-Stik
HK$159.20
Each
units
Bonding 500 ml - White Bottle Liquid
RS Stock No. 144-361
BrandRS PRO
HK$41.38
Each
units
- 150 ml Characteristic White Bottle Liquid
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...