Glue sticks are used with hot melt glue guns which heat up the glue stick until it becomes viscous and by squeezing the gun trigger, molten glue is applied to the surface. Glue sticks can also be known as hot-melt adhesive (HMA). The glue will cool and solidify in a matter of seconds and are usually fully cured within 1 minute. They can be used to bond a number of different materials including: paper, cardboard, ceramics, glass, metal, plastic, rubber wood. Glue sticks are available in different colours: White Grey Clear Sticks are available in different 11mm or 12mm diameters depending on your application and the gun you are using. Hot Melt Glue Guns: https://uk.rs-online.com/web/c/adhesives-sealants-tapes/hot-melt-glue-guns-accessories/hot-melt-glue-guns/
Description:
The K7L-AT50 liquid leakage sensor amplifier by Omron
can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring ...
Description:
Flowline's general purpose range of level controller displays
which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable ...
Description:
A series of liquid level control relays from
ABB for conductive liquids. The CM-ENS range gives a choice of 3 variants each with a compact, space saving housing with the highest fire protection and environmentally friendly materials. Installation is quick ...
Description:
The MultiTrode indicator probe provides continuous level indication
and pump control. The probe can be connected to a PLC or dedicated pump controller system. The 10 digital outputs provide a mechanism for simple pump control without any other control device. ...