Conductive Adhesives

Conductive adhesives are a type of liquid that can be applied to create a thin and flexible layer of highly electrical conductive material to an area or device.

How do they work?

The liquid itself will contain different conductive adhesives such as iron, copper, gold etc and will disperse these equally in the form of a polymer resin. The resin can be applied to several different areas of use and will help make repairs for instance.

Different types of containers:
•Brush – A simple brush will be attached to the underneath of the lid or completely removable. The brush can then be used to apply smooth amounts of the adhesive to any surface area making it practical on all kinds of surfaces


•Syringe – A Syringe may come with your adhesive and can be used for tight to reach places. If you need to inject amounts into corners or holes, a syringe is perfect for this type of job.



Features and benefits:
•Thin film means only a small amount has to be used, making it very cost effective


•Dries at room temperature


•Adhesion to several different types of materials


•Great electrical conduction


•Low surface resistance


•Grey or silver colouring


•Different bottle sizes available for different scale jobs


•Easy to store


•Lightweight and small


•Low odour


•Quick drying times


•Liquid and solids available



Where might I use some?
•Electroplating pre coats


•Contact surfaces


•Potentiometer tracks


•Earthing Strips


•Circuit boards


•Used instead of soldering in some cases

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Product Type Conductive Element Package Type Package Size Cure Time Applicator Type Chemical Composition Dielectric Strength Maximum Operating Temperature Minimum Operating Temperature Odour Operating Temperature Range Physical Form Setting Time
RS Stock No. 186-3600
BrandRS PRO
HK$932.67
Each
units
Paint Silver Bottle 20 g 30 min Brush N-Butyl Acetate, Silver, 2-Butoxyethyl Acetate, 2-Methoxy-1-Methylethyl Acetate - - - - - Liquid -
RS Stock No. 321-7295
Mfr. Part No.CW2200STP
HK$655.29
Each
units
Paint Silver Pen 8.5 g 20 → 30 (25 °C) min - - - - - - - Liquid -
RS Stock No. 918-5009
Mfr. Part No.8330S-21G
HK$785.14
Each
units
Epoxy Silver Syringe 21 g 60 min Syringe - - +150°C -40°C - -40 → +150 °C Solid -
RS Stock No. 918-5002
Mfr. Part No.8331-14G
HK$752.42
Each
units
Epoxy Silver Syringe 14 g 5 min → 5 h - - - +150°C -55°C - -55 → +150 °C Liquid 10min
RS Stock No. 665-4849
Mfr. Part No.CW2000
HK$148.38
Each
units
Paint Nickel Pen 9 g 24 (25 °C) h - - - - - - - - -
RS Stock No. 220-9928
Mfr. Part No.9703 - 33X25
Brand3M
HK$1,857.13
Each
units
Transfer Tape Silver Roll 25mm x 33m - - - - +85°C -40°C - -40 → +85 °C - -
RS Stock No. 665-4842
Mfr. Part No.CW2900
HK$521.89
Each
units
Paint Silver Pen 8.5 g 1 (25 °C) h, 15 (80 °C) min - - - - - - - - -
RS Stock No. 918-5015
Mfr. Part No.8329TCM-6ML
HK$192.99
Each
units
Epoxy Carbon Syringe 6 ml 60 min Syringe Alkyl Glycidyl Ether, Aluminium Oxide, Bisphenol-A Epoxy Resin, Carbon Black, Epoxy Phenol Novalac Resin, Neopentyl Glycol Diglycidyl Ether, Zinc Oxide 7.7kV/mm +200°C -70°C Slight -70 → +200 °C Liquid -
RS Stock No. 918-5006
Mfr. Part No.8331S-15G
HK$682.85
Each
units
Epoxy Silver Syringe 15 g 50 min - Epoxy Resin - +150°C -40°C - -40 → +150 °C - -
RS Stock No. 918-5012
Mfr. Part No.8329TCS-6ML
HK$192.99
Each
units
Epoxy Carbon Syringe 6 ml 20 min Syringe - 7.5kV/mm +200°C -70°C Slight -70 → +200 °C Liquid -
RS Stock No. 186-3616
BrandRS PRO
HK$994.08
Each
units
Epoxy Silver Vial 10 g 36 h - Silver, 3, 6-Diazaoctanethylenediamin - +150°C -55°C Mild Amine-like -55 → +150 °C Liquid -
RS Stock No. 918-5021
Mfr. Part No.8329TCS-50ML
HK$439.41
Each
units
Epoxy Carbon Tub 50 ml 20 min - - 7.5kV/mm +200°C -70°C Slight -70 → +200 °C Liquid -
RS Stock No. 192-2020
Mfr. Part No.CW2205
HK$277.36
Each
units
Paint Silver Bottle 5 g 3 → 5 min Brush - - +205°C - - - Liquid -
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...