Shim Kits

Shims or spacers, can be used in almost any application to space off two materials for adjustment or while drying. Often used in building applications to ensure accuracy, the small typically tapered piece can be made of metal or plastic depending on the application and can be either temporary or permanent. Shims kits offer a range of sizes that can be used alone or stacked to fit almost any application. Shims are typically in either strip or horseshoe form, horseshoe shims are ideal for fitting around existing mounts, screws or nails whereas strip or sheet shims are for suitable for cutting to size for less specific applications.

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Material Thickness Length Width Number of Sheets Colour
RS Stock No. 681-407
BrandRS PRO
HK$215.34
1 Lot of 8
Lot(s)
Plastic 0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm 305mm 152mm 8 Blue, Brown, Green, Orange, Red, Transparent, Whte, Yellow
RS Stock No. 518-728
BrandRS PRO
HK$2,391.07
Each
units
Brass 0.05 → 0.8mm 300mm 150mm 10 Yellow
RS Stock No. 681-249
BrandRS PRO
HK$1,075.70
1 Lot of 8
Lot(s)
Brass 0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in 305mm 102mm 8 Natural
RS Stock No. 770-816
BrandRS PRO
HK$369.63
1 Lot of 8
Lot(s)
Plastic 0.05 mm, 0.08 mm, 0.1 mm, 0.13 mm, 0.19 mm, 0.25 mm, 0.38 mm, 0.51 mm 457mm 305mm 8 Black, Blue, Green, Grey, Natural, Orange, Red, Yellow
RS Stock No. 519-018
BrandRS PRO
HK$1,651.94
Each
units
Brass 0.001 → 0.015in 12in 6in 12 Yellow
RS Stock No. 314-0527
BrandRS PRO
HK$460.57
1 Set
Set(s)
Spring Steel 0.01 in, 0.015 in, 0.018 in, 0.02 in, 0.022 in 12in 0.625 in, 1.5 in 6 -
RS Stock No. 382-8003
BrandRS PRO
HK$2,461.54
1 Box of 1
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 125mm 125mm 50 -
RS Stock No. 124-8476
Mfr. Part No.TMAS360
BrandSKF
HK$11,923.23
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm, 2 mm 50 mm, 75 mm, 100 mm 50 mm, 75 mm, 100 mm 360 -
RS Stock No. 484-6923
BrandRS PRO
HK$764.53
1 Box of 50
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 75mm 75mm 10 -
RS Stock No. 518-891
BrandRS PRO
HK$986.24
Each
units
Steel 0.001 → 0.015in 12in 6in 12 Green
RS Stock No. 382-8019
BrandRS PRO
HK$11,528.77
1 Kit
Kit(s)
Stainless Steel 0.025 mm, 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm, 3 mm Various Various 510 -
RS Stock No. 484-6917
BrandRS PRO
HK$687.32
1 Box of 50
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 50mm 50mm 10 -
RS Stock No. 124-8477
Mfr. Part No.TMAS380
BrandSKF
HK$10,376.31
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50 mm, 75 mm 50 mm, 75 mm 340 -
RS Stock No. 680-145
BrandRS PRO
HK$687.89
1 Lot of 8
Lot(s)
Steel 0.002 in, 0.003 in, 0.004 in, 0.005 in, 0.006 in, 0.008 in, 0.01 in, 0.015 in 305mm 102mm 8 Natural
RS Stock No. 518-867
BrandRS PRO
HK$1,563.05
Each
units
Steel 0.05 → 0.8mm 300mm 150mm 10 Green
RS Stock No. 124-8479
Mfr. Part No.TMAS75/KIT
BrandSKF
HK$4,471.80
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 75mm 75mm 170 -
RS Stock No. 518-778
BrandRS PRO
HK$1,315.49
Each
units
Plastic 0.0005 → 0.030in 20in 5in 14 Assorted
RS Stock No. 124-8480
Mfr. Part No.TMAS100/KIT
BrandSKF
HK$6,020.88
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 100mm 100mm 170 -
RS Stock No. 124-8478
Mfr. Part No.TMAS50/KIT
BrandSKF
HK$3,058.94
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50mm 50mm 170 -
RS Stock No. 484-6939
BrandRS PRO
HK$1,720.58
1 Box of 50
Box(es)
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm 100mm 100mm 10 -
Related Products
Metal Electrode Leadless Face SMT Resistors. Advanced thin ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced thin film technologyExcellent overall stability: exceeds Class 0.25Force fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.
CPF precision resistors are constructed from an alumina ...
Description:
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions ...
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder ...
Description:
Professional Thin Film Leaded Resistors, MRS25Low noiseLead-free solder contactsPure tin plating provides compatibility with Lead–free and Lead containing soldering processes.